You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Pin XLR Male to XLR Female Microphone Lead, 3m Black - 

PLS00184

PLS00184 - 3 Pin XLR Male to XLR Female Microphone Lead, 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00184
Order Code:
AV19112
Also Known As:
GTIN UPC EAN: 5051259007697
Catalogue page:
  CPCC/52

Product Overview

  • 3-pin XLR plug to socket microphone lead
  • Tough two core screened cable
  • Cable diameter: 6mm
  • Pins connections: 1:1, 2:2 and 3:3
  • Pure copper conductors

Product Information


:
XLR Plug, 3 Way

:
XLR Socket, 3 Way

:
9.8ft

:
3m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5051259007697

Due to global supply chain disruption, some lead times may be subject to change.

281 In stock Need more?

£4.08 ( £4.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.08 (£4.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.87 (£4.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.70 (£4.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --