You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Headset Microphone with Adjustable Boom, 3.5mm Locking Jack - 

PLS00573

PLS00573 - Headset Microphone with Adjustable Boom, 3.5mm Locking Jack
PLS00573 - Headset Microphone with Adjustable Boom, 3.5mm Locking Jack
PLS00573 - Headset Microphone with Adjustable Boom, 3.5mm Locking Jack
PLS00573 - Headset Microphone with Adjustable Boom, 3.5mm Locking Jack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00573
Order Code:
MP35349
Also Known As:
GTIN UPC EAN: 5051259189867
Catalogue page:
  CPCC/261

Product Overview

A compact, lightweight and unobtrusive headset microphone for using with beltpack transmitters using a 3.5mm locking jack connector.
  • Telescopic microphone boom
  • Miniature condenser microphone
  • Wide transmission range
  • Beige finish
  • Supplied with matching foam windshield
  • Microphone capsule: 3mm diameter
  • Directivity: Omnidirectional
  • Frequency response: 20Hz - 20kHz
  • Sensitivity: -47dB ±2dB
  • Output impedance: 2.2Kohm
  • S/N Ratio: >=63dB
  • Operating voltage: 2-10V DC
  • Cable length: 1.2m (1.8mm diameter)
  • Connector: 3.5mm locking jack
  • Weight: 15g

Product Information

:
Omnidirectional
:
2.2kohm
:
20Hz
:
20kHz
:
-47dB ±2dB
:
3.5mm Locking Jack Plug
:
1.2m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259189867

PLS00573 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

Super Lightweight Headset Microphone with Telescopic Boom and 3.5mm Locking Jack Plug

Connector Type:3.5mm Locking Jack Plug; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1m; Output Impedance:1.1kohm; Product Range

     

Each

1+ £48.33 (£58.00)   ( ) 5+ £45.83 (£55.00)   ( ) More Pricing...

Restricted Item Add

PULSE

Super Lightweight Headset Microphone with Telescopic Boom and 4 Pin Mini XLR Socket

Connector Type:4 Way Mini XLR Socket; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1m; Output Impedance:1.1kohm; Product Range:PULSE

     

Each

1+ £48.33 (£58.00)   ( ) 5+ £45.83 (£55.00)   ( ) More Pricing...

Restricted Item Add

PULSE

Super Lightweight Headset Microphone with 3.5mm Locking Jack Plug

Connector Type:3.5mm Locking Jack Plug; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1m; Output Impedance:1.1kohm; Product Range

     

Each

1+ £47.50 (£57.00)   ( ) 5+ £45.00 (£54.00)   ( ) More Pricing...

Restricted Item Add

PULSE

Headset Microphone without Cable

Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:-; Output Impedance:1.1kohm; Product Range:PULSE MIC-3000 Series; Sensitivity:-65d

     

Each

1+ £49.16 (£58.99)   ( ) 5+ £46.66 (£55.99)   ( ) More Pricing...

Restricted Item Add

PULSE

3.5mm Locking Jack Headset Microphone

Connector Type:3.5mm Locking Jack Plug; Directivity:Cardioid; Frequency Response Max:15kHz; Frequency Response Min:70Hz; Lead Length:1.2m; Output Impedance:-; Product Range:PULSE H

     

Each

1+ £38.33 (£46.00)   ( ) 3+ £35.00 (£42.00)   ( ) 10+ £32.91 (£39.49)   ( ) More Pricing...

Restricted Item Add

PULSE

Headset Microphone with Hirose 4 Pin

Connector Type:4 Way HiRose; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1m; Output Impedance:1.1kohm; Product Range:PULSE MIC-20

     

Each

1+ £52.49 (£62.99)   ( ) 5+ £49.95 (£59.94)   ( ) More Pricing...

Restricted Item Add

PULSE

Headset Microphone with Adjustable Boom, 4 Pin Mini XLR

Connector Type:4 Way Mini XLR Socket; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1.2m; Output Impedance:2.2kohm; Product Ran

     

Each

1+ £39.16 (£46.99)   ( ) 3+ £31.66 (£37.99)   ( ) 10+ £26.66 (£31.99)   ( ) More Pricing...

Restricted Item Add

PULSE

Headset Microphone with Hirose 4 Pin

Connector Type:4 Way HiRose; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1m; Output Impedance:1.1kohm; Product Range:PULSE MIC-30

     

Each

1+ £53.31 (£63.97)   ( ) 5+ £49.98 (£59.98)   ( ) More Pricing...

Restricted Item Add

PULSE

Headset Microphone with Adjustable Headband, 3.5mm Locking Jack

Connector Type:3.5mm Locking Jack Plug; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1.2m; Output Impedance:2.2kohm; Product Range:-; Sensitivity

     

Each

1+ £47.50 (£57.00)   ( ) 3+ £38.75 (£46.50)   ( ) 10+ £32.91 (£39.49)   ( ) More Pricing...

Restricted Item Add

TRANTEC

Fitness Instructor Wireless Headset Microphone

Connector Type:3.5mm Locking Jack Plug; Directivity:Super Cardioid; Frequency Response Max:16kHz; Frequency Response Min:60Hz; Lead Length:1500mm; Output Impedance:3kohm; Product Range:-; Sen

     

Each

1+ £90.83 (£109.00)   ( ) 3+ £85.50 (£102.60)   ( ) More Pricing...

Restricted Item Add

977 In stock

977 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/06/19

£39.16 ( £46.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.16 (£46.99)
  ( )
3+ £31.66 (£37.99)
  ( )
10+ £26.66 (£31.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews