0
0 Items£0.00
ex VAT
ex VAT

RCA Phono to RCA Phono Mono Male Lead, 2m - PLS00748

PULSE PLS00748 - undefined
PULSE PLS00748 - undefined
PULSE PLS00748 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00748
Order CodeDP37057
109 In Stock

Need more?

QuantityPrice (ex VAT)
1+£1.74
Price for:Each
Minimum: 1
Multiple: 1
£1.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerPULSE
Manufacturer Part NoPLS00748
Order CodeDP37057
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangePULSE Male RCA Phono to Male RCA Phono Leads
SVHCTo Be Advised

Product Overview

A flexible and reliable RCA phono to RCA phono audio lead, with male to male connectors. Houses GA300 OFC conductor with a 4mm PVC coat to protect the wiring and golden plated tip connectors for resistance to oxidation and reduced interference. Suitable for phono enabled devices, like sending audio signals from stereos to speakers.

  • RCA phono to RCA phono audio lead
  • Male to male connectors
  • Gold plated tip for oxidation resistance and reduced interference
  • GA300 OFC Conductor
  • Soft, flexible 4mm PVC cable coat
  • Suitable for sending signal from stereos to speakers
  • Lead length: 2m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Technical Specifications

Connector Type A

Phono (RCA) Plug

Cable Length - Imperial

6.5ft

Jacket Colour

Black

SVHC

To Be Advised

Connector Type B

Phono (RCA) Plug

Cable Length - Metric

2m

Product Range

PULSE Male RCA Phono to Male RCA Phono Leads

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.127