You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Flat Screen LCD / LED / Plasma TV Trolley Stand - 32" to 60" Screens - 

PLSWTC1

PLSWTC1 - Flat Screen LCD / LED / Plasma TV Trolley Stand - 32" to 60" Screens
PLSWTC1 - Flat Screen LCD / LED / Plasma TV Trolley Stand - 32" to 60" Screens
PLSWTC1 - Flat Screen LCD / LED / Plasma TV Trolley Stand - 32" to 60" Screens

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLSWTC1
Order Code:
ST04142
Product Range
Pulse TV Trolley Stand Range
Also Known As:
GTIN UPC EAN: 5051259192331
Catalogue page:
  CPCC/111

Product Overview

A portable TV trolley stand that's suitable for flat screen LCD, LED and Plasma mounting. Designed to accommodate screen sizes from 32" to 60", the stand is height adjustable up to 1765mm with front locking castors for safety and stability when the stand in the required position.
  • Suitable for use with 32" to 60" flat panel screens
  • Supports VESA patterns up to 660x400mm
  • Sturdy base with four heavy duty castors for ease of movement
  • Height adjustable: Up to 1765mm
  • Shelf dimensions: 475x375mm
  • Base dimensions: 957x660mm

Product Information


:
Television

:
50kg

:
1765mm

:
660mm

:
967mm

:
Pulse TV Trolley Stand Range

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 5051259192331

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

103 In stock

103 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

1 more will be available on 27/09/20
200 more will be available on 28/11/20

More stock available week commencing 28/12/20

£69.51 ( £83.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £69.51 (£83.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £66.04 (£79.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange