You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

VHF Wireless Handheld Microphone System, 174.5MHz - 

PWM100VHF-HH

PWM100VHF-HH - VHF Wireless Handheld Microphone System, 174.5MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PWM100VHF-HH
Order Code:
MP35244
Product Range
PULSE PWM-VHF
Also Known As:
GTIN UPC EAN: 5051259143388
Catalogue page:
  CPCC/262

Product Overview

A VHF single channel wireless handheld microphone system with simple set-up and easy operation. Suitable for use in karaoke, entertainment, classroom, conference and other presentation applications.
  • Operates on a licence free VHF frequency for use within the UK
  • High quality wireless handheld microphone
  • Flexi-cote rubber coating on microphone for improved grip and reduced handling noise
  • Anti-roll shaped microphone head
  • ON/STANDBY/OFF selection switch on handheld transmitter
  • High feedback rejection circuits
  • Low battery warning and RF transmission LED indicators
  • RECEIVER:
  • Carrier frequency: 174.5MHz
  • S/N Ratio: >70dB
  • Distortion: <1%
  • Output connectors: Balanced XLR and unbalanced 6.35mm (¼") jack
  • Fixed line level output on XLR connection, adjustable level on Jack connection
  • Power supply: 12-15V DC, 500mA (adaptor included)
  • Dimensions (WxHxD): 175x135x43mm (excl. antenna)
  • Weight: 220g
  • HANDHELD TRANSMITTER:
  • Frequency range: 50Hz-15kHz
  • Power supply: 2x 1.5V AA (test batteries included)
  • Battery life: Up to 8hrs (alkaline)

Contents

Contents: VHF Receiver, Handheld microphone transmitter, 2x AA batteries, Power adaptor, User manual.

Footnotes

NB: Can be used in conjunction with PWM200VHF systems to make a 3 channel VHF set-up.

Product Information

:
-
:
174.5MHz
:
50Hz
:
15kHz
:
PULSE PWM-VHF
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259143388

PWM100VHF-HH - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

UHF Dual Handheld Wireless Microphone System, 863-865MHz

Carrier Frequency:-; Directivity:-; Frequency Response Max:18kHz; Frequency Response Min:100Hz; Product Range:PULSE PWM-UHF

     

Each

1+ £124.99 (£149.99)   ( )

Restricted Item Add

PULSE

UHF Dual Handheld / Beltpack Wireless Microphone System, 863-865MHz

Carrier Frequency:-; Directivity:-; Frequency Response Max:18kHz; Frequency Response Min:100Hz; Product Range:PULSE PWM-UHF

     

Each

1+ £133.32 (£159.98)   ( )

Restricted Item Add

TRANTEC

Lapel Wireless Microphone System, 863-865MHz

Carrier Frequency:-; Directivity:Omnidirectional; Frequency Response Max:15kHz; Frequency Response Min:60Hz; Product Range:TRANTEC S4.04 Series

     

Each

1+ £130.00 (£156.00)   ( )

Restricted Item Add

TRANTEC

Handheld Wireless Microphone System

Carrier Frequency:-; Directivity:Cardioid; Frequency Response Max:15kHz; Frequency Response Min:80Hz; Product Range:TRANTEC S4.04 Series

     

Each

1+ £138.38 (£166.06)   ( )

Restricted Item Add

PULSE

VHF Dual Handheld Wireless Microphone System, 173.8+175.0MHz

Carrier Frequency:-; Directivity:-; Frequency Response Max:15kHz; Frequency Response Min:50Hz; Product Range:PULSE PWM-VHF

     

Each

1+ £49.99 (£59.99)   ( )

Restricted Item Add

PULSE

UHF Dual Lavalier / Headset Wireless Microphone System, 863-865MHz

Carrier Frequency:-; Directivity:-; Frequency Response Max:18kHz; Frequency Response Min:100Hz; Product Range:PULSE PWM-UHF

     

Each

1+ £137.50 (£165.00)   ( )

Restricted Item Add

IMG STAGE LINE

4-Channel UHF Wireless Microphone Receiver

Carrier Frequency:672MHz; Directivity:-; Frequency Response Max:18kHz; Frequency Response Min:30Hz; Product Range:IMG Stageline TXS-606

     
Restricted Item Add

You may also need

Compare Selected

313 In stock

Available until stock is exhausted

313 in stock ready for despatch (UK stock)
£24.99 ( £29.99 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £24.99 (£29.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews