You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UHF Dual Handheld / Beltpack Wireless Microphone System, 863-865MHz - 

PWM2000UHF-HH/BP

PWM2000UHF-HH/BP - UHF Dual Handheld / Beltpack Wireless Microphone System, 863-865MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PWM2000UHF-HH/BP
Order Code:
MP35252
Product Range
PULSE PWM-UHF
Also Known As:
GTIN UPC EAN: 5051259143463
Catalogue page:
  CPCC/265

Product Overview

A dual UHF wireless handheld microphone and beltpack system with simple set-up and easy operation. The PWM2000UHF system operates within the channel-70 licence free UHF frequency range and has 8 selectable operating channels per side, giving a total of 28 selectable channel combinations. Suitable for use in karaoke, entertainment, conference and other presentation applications.
  • High quality wireless handheld microphone and beltpack transmitter supplied with lavalier (tie-clip) & headset microphones
  • Flexi-cote rubber coating for improved microphone grip and reduced handling noise
  • On/Standby/Off selection switch on transmitters
  • Digital LCD displays with a blue LED backlighting
  • AF and RF transmission LED indicators
  • Microprocessor controlled, PLL Synthesised circuit for clean and precise signal locking
  • Digital noise compander with high feedback rejection circuits
  • Extended length, high gain, adjustable aerials for an improved operating range
  • Supplied in a foam lined ABS storage/carry case
  • Optional 19" 1U rack mount kit (available on PWM19RACK-UHF)
  • RECEIVER:
  • Carrier frequency: 863MHz to 865MHz
  • 8 Selectable UHF channels per side (total of 28 channel combinations)
  • Frequency range: 100Hz-18kHz +/-3dB
  • Output connectors: 2x Balanced XLR, 1x unbalanced 6.35mm (¼") jack output
  • Fixed line level output on XLR connections, adjustable level on Jack connection
  • Power supply: 12-15V DC, 500mA (adaptor included)
  • Dimensions (WxHxD): 215x45x170mm (excl. antenna)
  • Weight: 730g
  • TRANSMITTERS:
  • Power supply: 2x 1.5V AA (test batteries included)
  • Battery life: Up to 8hrs (alkaline)
  • Beltpack connector: 3.5mm Locking jack

Contents

Contents: UHF Receiver, Handheld microphone transmitter, Beltpack transmitter, Lavalier microphone, Headset microphone, 4x AA batteries, Power adaptor, User manual.

Product Information

:
-
:
-
:
100Hz
:
18kHz
:
PULSE PWM-UHF
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259143463

PWM2000UHF-HH/BP - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

UHF Dual Handheld Wireless Microphone System, 863-865MHz

Carrier Frequency:-; Directivity:-; Frequency Response Max:18kHz; Frequency Response Min:100Hz; Product Range:PULSE PWM-UHF

     

Each

1+ £124.99 (£149.99)   ( )

Restricted Item Add

TRANTEC

Lapel Wireless Microphone System, 863-865MHz

Carrier Frequency:-; Directivity:Omnidirectional; Frequency Response Max:15kHz; Frequency Response Min:60Hz; Product Range:TRANTEC S4.04 Series

     

Each

1+ £104.16 (£124.99)   ( ) 2+ £96.90 (£116.28)   ( ) More Pricing...

Restricted Item Add

TRANTEC

Handheld Wireless Microphone System

Carrier Frequency:-; Directivity:Cardioid; Frequency Response Max:15kHz; Frequency Response Min:80Hz; Product Range:TRANTEC S4.04 Series

     

Each

1+ £95.10 (£114.12)   ( )

Restricted Item Add

PULSE

VHF Dual Handheld Wireless Microphone System, 173.8+175.0MHz

Carrier Frequency:-; Directivity:-; Frequency Response Max:15kHz; Frequency Response Min:50Hz; Product Range:PULSE PWM-VHF

     

Each

1+ £49.99 (£59.99)   ( )

Restricted Item Add

PULSE

UHF Dual Lavalier / Headset Wireless Microphone System, 863-865MHz

Carrier Frequency:-; Directivity:-; Frequency Response Max:18kHz; Frequency Response Min:100Hz; Product Range:PULSE PWM-UHF

     

Each

1+ £137.50 (£165.00)   ( )

Restricted Item Add

IMG STAGE LINE

4-Channel UHF Wireless Microphone Receiver

Product Range:IMG Stageline TXS-606; Carrier Frequency:672MHz; Frequency Response Max:18kHz; Frequency Response Min:30Hz

     
Restricted Item Add

SENNHEISER

Wireless Handheld Vocal Microphone System, CH70 (Super-Cardioid Dynamic)

Carrier Frequency:-; Directivity:Super Cardioid; Frequency Response Max:-; Frequency Response Min:-

     
Restricted Item Add

TRANTEC

Dynamic Handheld Wireless Microphone System, UHF CH38

Carrier Frequency:-; Directivity:-; Frequency Response Max:-; Frequency Response Min:-

     

Each

1+ £396.60 (£475.92)   ( ) 3+ £389.48 (£467.38)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

No Longer Stocked

Alternatives Available

MP35280 - Handheld Wireless Microphone System

MP35246 - VHF Dual Handheld Wireless Microphone System, 173.8+175.0MHz

MP35253 - UHF Dual Lavalier / Headset Wireless Microphone System, 863-865MHz

View all alternatives / recommendations
£133.32 ( £159.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £133.32 (£159.98)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange