You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8" Portable PA Speaker with Bluetooth USB/SD/MP3 - 

TREKKER-8BT

TREKKER-8BT - 8" Portable PA Speaker with Bluetooth USB/SD/MP3
TREKKER-8BT - 8" Portable PA Speaker with Bluetooth USB/SD/MP3
TREKKER-8BT - 8" Portable PA Speaker with Bluetooth USB/SD/MP3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
TREKKER-8BT
Order Code:
LS05553
Also Known As:
GTIN UPC EAN: 5051259222601

Product Range Selector (PULSE Portable PA Speakers)

See all from this product range

Product Overview

Complete portable PA system with built-in amplifier operating from mains or internal rechargeable battery powering a main driver and compression driver. The ultra portable TREKKER-8BT from PULSE is ideal for schools, parties and general music playback from a range of audio sources. It features the mixer/amp section at the rear along with integral USB/SD MP3 player, bluetooth connectivity and auxiliary line input. It has been design to meet specific needs of entertainers, presenters and performers, who demand a versatile portable PA for any location.
  • Two-way portable PA system with 8" woofer and dome tweeter
  • Built-in rechargeable battery for up to 8 hours use
  • Tough, flight case design cabinet with protective metal front grille and corner guards
  • Retractable trolley handle plus ultra smooth wheels for ultimate portability
  • Spring loaded side carry handles, for lifting in/out of vehicles.
  • Multiple input options, and built in MP3 player with USB, SD & Bluetooth
  • XLR, Jack, RCA connection for microphone, instrument or portable media player/mobile device.
  • Battery level indicator
  • 35mm (1⅜") top hat for stand mounting (stand not supplied)
  • Output power: 20W rms / 40W max (1% THD)
  • Frequency response: 70Hz-18kHz
  • Power supply: 240Vac, mains IEC input
  • Dimensions (HxWxD): 456x386x307mm
  • Weight: 17.5kg

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Portable Devices, Public, Music

Contents

Portable PA Speaker, power lead.

Product Information


:
PULSE Portable PA Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051259222601

44 In stock Need more?

???PF_PDP_RSP_SUP???

£137.50 ( £165.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £137.50 (£165.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £135.00 (£162.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --