You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

30W Portable PA System with iPod Dock - 

TREKKER I300

TREKKER I300 - 30W Portable PA System with iPod Dock
TREKKER I300 - 30W Portable PA System with iPod Dock
TREKKER I300 - 30W Portable PA System with iPod Dock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
TREKKER I300
Order Code:
DP32197
Also Known As:
GTIN UPC EAN: 5051259011441
Catalogue page:
  CPCC/317

Product Overview

The ultra portable TREKKER i300 from PULSE is ideal for schools, parties and general music playback from a range of audio sources including iPod's® featuring the 30-pin Apple® connector. The two-way speaker system relays powerful bass with crystal clear highs and the built-in rechargeable battery allows the performance to continue far away from the ties of a mains voltage supply.
  • Two-way portable PA system with 8" woofer and dome tweeter
  • Built-in rechargeable battery for up to 8 hours use
  • Powerful 30 watts peak output
  • Retractable trolley handle plus ultra smooth wheels for ultimate portability
  • High quality microphone and lead included
  • Multiple input options
  • iPod® 30pin dock with charging system
  • Spring loaded side carry handles
  • Battery level indicator
  • Tough, protective metal front grille and corner guards
  • 35mm (1⅜") top hat for stand mounting (stand not supplied)
  • Output power: 15Wrms / 30Wpeak (1% THD)
  • Frequency response: 70Hz-50kHz
  • Power supply: 240V/120Vac, switchable mains IEC input
  • Dimensions (WxHxD): 386x456x307mm
  • Weight: 17.5kg

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259011441

TREKKER I300 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

PA System with Mixer Amplifier, 2x75W RMS

Plug Type:UK; Product Range:-; Frequency Response Max:18kHz; Frequency Response Min:70Hz; Impedance:4ohm; Output Power:200W; Supply Voltage V AC:230V; Weight:27.7g

     

1 Kit

1+ £133.32 (£159.98)   ( )

Restricted Item Add

QTX SOUND

Portable 15" PA System with 2x Wireless Microphones and SD/USB Media Player

Plug Type:UK; Product Range:QTX QR-Series PA; External Depth:380mm; External Length / Height:685mm; External Width:440mm; Frequency Response Max:20kHz; Frequency Response Min:45Hz; Sound

     

Each

1+ £140.83 (£169.00)   ( ) 3+ £132.79 (£159.35)   ( ) More Pricing...

Restricted Item Add

QTX SOUND

Portable 12" PA System with 2x Wireless Microphones and SD/USB Media Player

Plug Type:UK; Product Range:QTX QR-Series PA; External Depth:310mm; External Length / Height:570mm; External Width:350mm; Frequency Response Max:20kHz; Frequency Response Min:48Hz; Sound

     

Each

1+ £124.16 (£148.99)   ( ) 2+ £119.81 (£143.77)   ( ) More Pricing...

Restricted Item Add

QTX SOUND

15" Portable PA System with Bluetooth

Plug Type:UK; Product Range:QTX Sound - QXxxPA Series; External Depth:420mm; External Length / Height:675mm; External Width:395mm; Supply Voltage V AC:240V; Weight:18.1kg

     

Each

1+ £165.83 (£199.00)   ( )

Restricted Item Add

QTX SOUND

12" Portable PA System with Bluetooth

Plug Type:UK; Product Range:QTX Sound - QXxxPA Series; External Depth:325mm; External Length / Height:565mm; External Width:345mm; Supply Voltage V AC:240V; Weight:12.8kg

     

Each

1+ £145.00 (£174.00)   ( )

Restricted Item Add

QTX

2x8" Portable PA System with UHF Mics, DVD & Bluetooth

Plug Type:UK; Product Range:-; External Depth:290mm; External Length / Height:440mm; External Width:275mm; Power Rating:100W; Supply Voltage:230V; Weight:14.24kg

     

Each

1+ £223.33 (£268.00)   ( )

Restricted Item Add

IBIZA SOUND

12" Portable PA System with USB, VOX, Bluetooth, UHF Handheld and Headset Microphones

Plug Type:UK; Product Range:IBIZA SOUND PORT UHF-BT; Colour:Black; External Depth:370mm; External Length / Height:630mm; External Width:398mm; Frequency Response Max:20kHz; Frequ

     
Restricted Item Add

STAGELINE

3 Way 400W RMS Active PA Column Speaker

External Depth:400mm; External Length / Height:1730mm; External Width:250mm; Frequency Response Max:20kHz; Frequency Response Min:50Hz; Operating Temperature Max:40°C; Operating Temperat

     
Restricted Item Add
H25
H25

ADASTRA

Portable PA System with Wireless Headset Mic + USB Player

Plug Type:UK; Product Range:-; External Depth:285mm; External Length / Height:183mm; External Width:155mm; Frequency Response Max:12kHz; Frequency Response Min:100Hz; Output Power:25W; Pow

     

Each

1+ £74.16 (£88.99)   ( ) 2+ £70.00 (£84.00)   ( ) More Pricing...

Restricted Item Add

QTX

12" Portable PA with UHF Mics, USB/SD/FM & Bluetooth

Plug Type:UK; Product Range:QTX QX+ Active Speaker Series; Colour:Black; External Depth:345mm; External Length / Height:565mm; External Width:325mm; Supply Voltage V AC:240V; Weight:12.8kg

     

Each

1+ £192.40 (£230.88)   ( ) 2+ £176.80 (£212.16)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

97 In stock

97 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

£124.99 ( £149.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £124.99 (£149.99)
  ( )
3+ £116.66 (£139.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange