You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAB/FM Radio Tuner - 1U 19" Rack Mount - 

TU-201

TU-201 - DAB/FM Radio Tuner - 1U 19" Rack Mount
TU-201 - DAB/FM Radio Tuner - 1U 19" Rack Mount
TU-201 - DAB/FM Radio Tuner - 1U 19" Rack Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
TU-201
Order Code:
DP34269
Also Known As:
GTIN UPC EAN: 5051259024472
Catalogue page:
  CPCC/304

Product Overview

The PULSE TU‐201 is a fully featured, 19" rack mounting professional DAB+ & FM tuner. Designed to provide high quality, reliable performance for all applications including schools, community centres, retail shops and industrial installations.
  • Auto/manual tuning
  • 40 Preset memory (20 FM, 20 DAB)
  • LCD screen
  • Radio station display
  • Radio Text (scrolling)
  • Automatic radio controlled time & date
  • Outputs: 2x XLR (L+R), Stereo RCA
  • IR remote control (requires 2xAAA batteries)
  • 1U 19" Rack mountable with removable rack ears
  • Power supply: 230V AC, 50Hz (IEC)
  • Dimensions (WxHxD): 430x44x195mm
  • Weight: 2.34kg

Contents

DAB/FM Tuner, IR remote control, Telescopic aerial, Power lead, Instruction manual

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5051259024472

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

Deliveries start from 25/12/21

Notify me when back in stock

£124.16 ( £148.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £124.16 (£148.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £119.16 (£142.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --