You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Channel Light Effect, Sound to Light - 

150.298UK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
150.298UK
Order Code:
DP35072
Also Known As:
GTIN UPC EAN: 5015972025307

Product Overview

A 4 channel frequency dependant sound to light unit producing a classic and very visual effect making it ideal for mobile DJs.
  • Sound activated
  • Solid metal housing
  • Fitted with 4 coloured R80 reflector lamps
  • Lamps: 4x R80, 60W
  • Fixed mains lead and plug
  • Power supply: 230V AC, 50Hz (280W)
  • Dimensions: 105x465x200mm
  • Weight: 2.9kg

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5015972025307

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£39.06 ( £46.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.06 (£46.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange