You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIPAR-120 Weatherproof LED PAR Light, RGBW - 

HIPAR-120

HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW
HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW
HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW
HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW
HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW
HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW
HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW
HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW
HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW
HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW
HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW
HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW
HIPAR-120 - HIPAR-120 Weatherproof LED PAR Light, RGBW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
HIPAR-120
Order Code:
DP36161
Product Range
QTX HIPAR Weatherproof PAR Lights
Also Known As:
GTIN UPC EAN: 5015972210178
Technical Datasheet:
HIPAR-120   Datasheet
See all Technical Docs

Product Range Selector (QTX HIPAR Weatherproof PAR Lights)

See all from this product range

Product Overview

The HIPAR-120 is a weatherproof LED PAR fitted with twelve RGBW (4-in-1) LEDs, ideal for indoor and outdoor applications. Features a range of convenient control options and is pre-wired with waterproof power and DMX signal leads for easy connection and daisy-chaining.
  • 12x 10W RGBW 4-in-1 LEDs with 25° Beam angle
  • Smooth linear colour mixing
  • IP65 Rated weatherproof housing for outdoor or indoor applications
  • DMX, auto, sound-activated & master/slave modes
  • DMX512 Compatible
  • Split bracket for stand mounting or free-standing operation
  • Power in/out and DMX in/out connections
  • Power supply: 110-240V AC, 50/60Hz
  • 120W Max. power consumption
  • Dimensions: 275x225x218mm

Product Information


:
QTX HIPAR Weatherproof PAR Lights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5015972210178

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 01/11/21

Notify me when back in stock

£153.70 ( £184.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £153.70 (£184.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £148.40 (£178.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --