You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

The MagPi Essentials: Simple Electronics with GPIO Zero by Phil King - 

ESSENTIALS 7

ESSENTIALS 7 - The MagPi Essentials: Simple Electronics with GPIO Zero by Phil King
ESSENTIALS 7 - The MagPi Essentials: Simple Electronics with GPIO Zero by Phil King

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ESSENTIALS 7
Order Code:
SC14324
Product Range
MagPi Essentials
Also Known As:
GTIN UPC EAN: 9781912047024

Product Overview

Learn how to create stunning electronics projects with your Raspberry Pi using the GPIO pins to open up a whole new world of possibilities. While it might seem daunting at first glance this book will help you to create electronic circuits and control them with the Python programming language within minutes. This book will make you want to grab your breadboard and start taking control of the real world with your Raspberry Pi.
  • Learn from simple electronics projects across 12 chapters
  • Program LED lights
  • Add a push button to your project
  • Build a motion sensing alarm
  • Create your own distance range finder
  • Make a laser-powered tripwire
  • Build a Raspberry Pi robot

Product Information

:
9781912047024
:
Phil King
:
MagPi Essentials
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 9781912047024

ESSENTIALS 7 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

The MagPi Essentials: Learn to Code with Scratch by MagPi Team

Author:MagPi Team; ISBN Number:9781912047000; Product Range:MagPi Essentials; No. of Pages:100

     

Each

1+ £3.99 (£3.99)   ( )

Restricted Item Add

WILEY

Raspberry Pi for Dummies (2nd Edition) by Sean McManus and Mike Cook

Author:Sean McManus, Mike Cook; ISBN Number:9781118904916; Product Range:-; No. of Pages:456

     
Restricted Item Add

RASPBERRY-PI

The MagPi Essentials: Learn to Code with C by Simon Long

Author:Simon Long; ISBN Number:9781912047031; Product Range:MagPi Essentials; No. of Pages:100

     

Each

1+ £3.99 (£3.99)   ( )

Restricted Item Add

WILEY

Adventures in Raspberry Pi (2nd Edition) by Carrie Anne Philbin

Author:Carrie Anne Philbin; ISBN Number:9781119046028; Date of Issue:February 2015; No. of Pages:256

     

Each

1+ £8.06 (£8.06)   ( )

Restricted Item Add

RASPBERRY-PI

The MagPi Essentials: Hacking and Making in Minecraft by MagPi Team

Author:MagPi Team; ISBN Number:9781912047017; Product Range:MagPi Essentials; No. of Pages:100

     

Each

1+ £3.99 (£3.99)   ( )

Restricted Item Add

RASPBERRY-PI

The Magpi Essentials: Experiment with the Sense HAT by Pi Education Team

Author:Pi Education Team; ISBN Number:9781908256843; Product Range:MagPi Essentials; No. of Pages:76

     

Each

1+ £3.99 (£3.99)   ( )

Restricted Item Add

WILEY

Raspberry Pi User Guide (4th Edition) by Eben Upton and Gareth Halfacree

Author:Eben Upton & Gareth Halfacree; ISBN Number:9781119264361; Product Range:-; Date of Issue:September 2016; No. of Pages:312

     

Each

1+ £13.99 (£13.99)   ( )

Restricted Item Add

MAKER MEDIA

Make: Getting Started with Raspberry Pi (3rd Edition) by Matt Richardson and Shawn Wallace

Author:Matt Richardson & Shawn Wallace; ISBN Number:9781680452464; Product Range:-; No. of Pages:206

     

Each

1+ £12.99 (£12.99)   ( )

Restricted Item Add

WILEY

Raspberry Pi Projects for Dummies by Mike Cook, Jonathan Evans and Brock Craft

Author:Mike Cook, Jonathan Evans, Brock Craft; ISBN Number:9781118766699; Product Range:-; No. of Pages:504

     

Each

1+ £12.99 (£12.99)   ( )

Restricted Item Add

8 In stock

8 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

£3.99 ( £3.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.99 (£3.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange