You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Raspberry Pi Model B+ Board - 

RASPBERRY-MODB+-512 - Raspberry Pi Model B+ Board
RASPBERRY-MODB+-512 - Raspberry Pi Model B+ Board
RASPBERRY-MODB+-512 - Raspberry Pi Model B+ Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBERRY-MODB+-512
Order Code:
SC13456
Product Range
Raspberry Pi Boards
Also Known As:
GTIN UPC EAN: 640522710164

Product Overview

  • 40 Pin extended GPIO header
  • x4 USB 2 ports up to 1.2A
  • Combined 4-pole jack for stereo audio and composite video output
  • MicroSD card slot for loading your operating system and storing data
  • Micro USB power source
  • CSI and DSI for connecting the Raspberry Pi camera and touchscreen display
  • The first x26 GPIO pins are 100% backward compatible with Model B
  • HDMI video output for 1080P Hi-definition video
  • 10/100 Ethernet port for network connectivity
  • More energy efficient

Applications

Embedded Design & Development, Hobby & Education

Footnotes

Some Model B accessories are not compatible with model B+

Product Information


:
Broadcom

:
BCM2xxx

:
ARM

:
ARM1176JZF-S

:
BCM2835

:
Raspberry Pi Model B+ Project Board with 512MB

:
Raspberry Pi Boards

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 640522710164

RASPBERRY-MODB+-512 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

Raspberry Pi 3 Model B+ Board

Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Kit Contents:Raspberry Pi 3 Model B+ Board; Product Range:Raspberry Pi 3 Model B+; SVHC:No SVHC (15-Jan-2018); Silicon Core Number:BCM2837

     
Restricted Item Add

RASPBERRY-PI

Raspberry Pi 3 Model B Board

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 3 Model B; Product Range:Raspberry Pi 3 Model B; SVHC:No SVHC (15-Jan-2018); Silicon Core Number:BCM2837,

     

Each

1+ £29.39 (£35.27)   ( ) 3+ £27.69 (£33.23)   ( ) 10+ £26.69 (£32.03)   ( ) 150+ £25.59 (£30.71)   ( ) More Pricing...

Restricted Item Add

UCREATE

Raspberry Pi 3 Official Starter Kit with HDMI, White

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 3 Model B, 16GB NOOBS Memory Card, 1m White Raspberry Pi HDMI Lead, UK, Euro, US & Aus Power Supply,

     

1 Kit

1+ £45.79 (£54.95)   ( )

Restricted Item Add

RASPBERRY-PI

Raspberry Pi 3 in Transparent Case

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 3 Model B, Transparent Raspberry Pi Case; Product Range:RPi Pi In Case; Silicon Core Number:BCM2837, BCM43438; Silicon

     

1 Kit

1+ £29.99 (£35.99)   ( )

Restricted Item Add

RASPBERRY-PI

Raspberry Pi 2 Model B v1.2 Board

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 2 Model B; Product Range:Raspberry Pi 2 Model B; SVHC:No SVHC (17-Dec-2015); Silicon Core Number:BCM2837; Sil

     

Each

1+ £29.39 (£35.27)   ( )

Restricted Item Add

UCREATE

Raspberry Pi 3 Official Starter Kit with HDMI, Black

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 3 Model B, 16GB NOOBS Memory Card, 1m Black Raspberry Pi HDMI Lead, UK, Euro, US & Aus Power Supply,

     

1 Kit

1+ £45.79 (£54.95)   ( )

Restricted Item Add

PI-TOP

pi-top 3 DIY Laptop with Raspberry Pi 3 B+

Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Kit Contents:pi-top, Raspberry Pi 3 B+, SD card and charger; Product Range:pi-top DIY Laptops; Silicon Core Number:BCM2837

     

1 Kit

1+ £249.00 (£298.80)   ( )

Restricted Item Add

UCREATE

Raspberry Pi 3 B+ Official HDMI Starter Kit, Black

Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Kit Contents:Raspberry Pi, case, power supply, HDMI cable and MicroSD card ; Product Range:UCreate Raspberry Pi Starter K

     

1 Kit

1+ £49.95 (£59.94)   ( )

Restricted Item Add

UCREATE

Raspberry Pi 3 Plug 'N' Play Kit

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 3 Model B, Black Case, UK & Euro Power Supply, HDMI Lead, 16GB NOOBS Memory Card, Ethernet Cable, Optica

     

1 Kit

1+ £51.66 (£61.99)   ( )

Restricted Item Add

You may also need

Compare Selected

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

208 In stock

208 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/05/20

£22.27 ( £26.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.27 (£26.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £20.43 (£24.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange