You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7" Touchscreen Display for Raspberry Pi - 

RASPBERRYPI-DISPLAY

RASPBERRYPI-DISPLAY - 7" Touchscreen Display for Raspberry Pi
RASPBERRYPI-DISPLAY - 7" Touchscreen Display for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBERRYPI-DISPLAY
Order Code:
SC13858
Product Range
Raspberry Pi Touchscreen
See all Technical Docs

Product Overview

The 7" Touchscreen Monitor for Raspberry Pi gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The 800x480 display connects via an adapter board which handles power and signal conversion. By installing the latest Raspberry Pi software you can make a truly interactive system with a virtual 'on screen' keyboard.
  • Turn your Raspberry Pi into a touchscreen tablet, infotainment system or standalone device
  • 10 Finger capacitive touch
  • Screen Dimensions: 110x194x20mm
  • Viewable screen size: 86x155mm
  • Screen Resolution 800x480 pixels

Applications

Consumer Electronics, Embedded Design & Development, Hobby & Education, Multimedia, Portable Devices

Contents

7" Touchscreen Display, Adaptor Board, DSI Ribbon cable, 4x Stand-offs and screws and 4x Jumper wires

Footnotes

NB: The Raspberry Pi board and Power Supply are not included in this kit and should be purchased separately

Product Information

:
-
:
-
:
-
:
-
:
-
:
Raspberry Pi Single Board Computers
:
7inch Touchscreen Display, Adapter Board, 4 x Mounting Pillars, Display Ribbon cable, 4 x Jumper Wires
:
Raspberry Pi Touchscreen
Find similar products Choose and modify the attributes above to find similar products.

RASPBERRYPI-DISPLAY - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

PoE HAT for Raspberry Pi 3 B+

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3 Model B+; Kit Contents:PoE HAT for Raspberry Pi 3; Available until stocks are exhausted Alternative available

     
Restricted Item Add

RASPBERRY-PI

Sense HAT for Raspberry Pi

Core Architecture:AVR; Core Sub-Architecture:-; For Use With:Raspberry Pi Single Board Computers; Kit Contents:Add-on Board ATtiny88; Product Range:-; Silicon Core Number:ATtiny8

     

Each

1+ £26.19 (£31.43)   ( ) 10+ £23.19 (£27.83)   ( ) 150+ £22.29 (£26.75)   ( ) More Pricing...

Restricted Item Add

PIFACE

I/O Expansion Board for Raspberry Pi B+

Core Architecture:-; Core Sub-Architecture:-; For Use With:Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+; Kit Contents:GPIO Expansion Board; Product Range:-; Silic

     

Each

1+ £27.79 (£33.35)   ( ) 10+ £24.09 (£28.91)   ( ) 150+ £22.59 (£27.11)   ( ) More Pricing...

Restricted Item Add

SEEED STUDIO

868MHz Lora/ GPS HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:HAT Board, Brass Cylinders, Antenna, Screws & Nuts; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silico

     

Each

1+ £26.68 (£32.02)   ( ) 5+ £25.65 (£30.78)   ( ) More Pricing...

Restricted Item Add
HD1
HD1

LINTEST SYSTEMS

PiCapture HD Video Capture HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi A+, B+, 2 & 3; Kit Contents:PiCapture HD Board, CSI-2 MIPI Interface Cable, Mounting Hardware; Product Rang

     
Restricted Item Add
SD1
SD1

LINTEST SYSTEMS

PiCapture SD Video Capture HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi A+, B+, 2 & 3; Kit Contents:PiCapture SD Board, CSI-2 MIPI Interface Cable, Mounting Hardware; Product Range:Pi

     
Restricted Item Add

HIFIBERRY

DAC+ 3.5mm Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ 3.5mm Jack Board, Headers, Spacers; Product Range:HiFiBerry RPi HATs;

     

Each

1+ £22.90 (£27.48)   ( )

Restricted Item Add

JUSTBOOM

DAC HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+; Kit Contents:DAC HAT, Mounting Hardware, IR Receiver; Product R

     
Restricted Item Add

HIFIBERRY

DAC+ 2x RCA Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ Board; Product Range:HiFiBerry RPi HATs; Silicon Core Number:-; Silicon Fam

     

Each

1+ £22.90 (£27.48)   ( )

Restricted Item Add

HIFIBERRY

DAC+ Pro 2x Gold Plated RCA Jack HAT for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; For Use With:Raspberry Pi 3/ 2/ B+/ A+/ Zero; Kit Contents:DAC+ Pro Board; Product Range:HiFiBerry RPi HATs; Silicon Core Number:-; Si

     

Each

1+ £38.58 (£46.30)   ( )

Restricted Item Add

You may also need

Compare Selected

1,164 In stock

1,164 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

12 will be available for delivery on 4/26/19

More stock available week commencing 20/05/19

£49.69 ( £59.63 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £49.69 (£59.63)
  ( )
40+ £46.94 (£56.33)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews