You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Raspberry Pi 3 Model B Board - 

RASPBERRYPI3-MODB-1GB.

RASPBERRYPI3-MODB-1GB. - Raspberry Pi 3 Model B Board
RASPBERRYPI3-MODB-1GB. - Raspberry Pi 3 Model B Board
RASPBERRYPI3-MODB-1GB. - Raspberry Pi 3 Model B Board
RASPBERRYPI3-MODB-1GB. - Raspberry Pi 3 Model B Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBERRYPI3-MODB-1GB.
Order Code:
SC14013
Product Range
Raspberry Pi Boards
Also Known As:
GTIN UPC EAN: 640522710850
Catalogue page:
  CPCC/1574
See all Technical Docs

Product Overview

The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.
  • Quad Core 1.2GHz Broadcom BCM2837 64bit CPU
  • 1GB RAM
  • BCM43438 WiFi and Bluetooth Low Energy (BLE) on board
  • 40-pin Extended GPIO
  • 4x USB 2 ports
  • 4 Pole stereo output and composite video port
  • Full size HDMI
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • Micro SD port for loading your operating system and storing data
  • Upgraded switched Micro USB power source up to 2.5A

Applications

Communications & Networking, Wireless, Hobby & Education, Consumer Electronics

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
ARM8
:
BCM2837, CYW43438
:
Raspberry Pi 3 Model B
:
Raspberry Pi Boards
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 640522710850

3,475 In stock

3,475 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 18/03/19
£30.09 ( £36.11  Inc. VAT) £ 36.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £30.09 (£36.11)
3 + £28.29 (£33.95)
10 + £27.29 (£32.75)
150 + £26.19 (£31.43)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews