You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Raspberry Pi Model A+ Board - 

RASPBRRY-MODA+-512M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RASPBRRY-MODA+-512M
Order Code:
SC14138
Product Range
Raspberry Pi 1 Model B+
Also Known As:
GTIN UPC EAN: 640522711086

Product Overview

The RASPBERRY-MODA+512M is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 512MB RAM. Raspberry Pi A+ board is powered with 5V micro USB connection and work on reliable operating system such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC and Pidora.
  • Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
  • 512MB SDRAM operates at 400MHz
  • 40 pin extended GPIO
  • 1 USB 2.0 ports
  • CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Featured with MicroSD slot
  • Composite RCA and HDMI port
  • Multi channel HD audio over HDMI, stereo from 3.5mm jack
  • Fully HAT (Hardware Attached on Top) compatible

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
ARM11
:
BCM2835
:
Raspberry Pi Model A+
:
Raspberry Pi 1 Model B+
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 640522711086

RASPBRRY-MODA+-512M - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

Raspberry Pi 3 Model B+ Board

Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Kit Contents:Raspberry Pi 3 Model B+ Board; Product Range:Raspberry Pi 3 Model B+; SVHC:No SVHC (15-Jan-2018); Silicon Core Number:BCM2837

     
Restricted Item Add

RASPBERRY-PI

Raspberry Pi 3 Model B Board

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 3 Model B; Product Range:Raspberry Pi 3 Model ; Available until stocks are exhausted Alternative available

     
Restricted Item Add

UCREATE

Raspberry Pi 3 Official Starter Kit with HDMI, White

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 3 Model B, 16GB NOOBS Memory Card, 1m White Raspberry Pi HDMI Lead, UK, Euro, US & Aus Power Supply,

     

1 Kit

1+ £45.79 (£54.95)   ( )

Restricted Item Add

RASPBERRY-PI

Raspberry Pi 3 in Transparent Case

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 3 Model B, Transparent Raspberry Pi Case; Product Range:RPi Pi In Case; Silicon Core Number:BCM2837, BCM43438; Silicon

     

1 Kit

1+ £29.99 (£35.99)   ( )

Restricted Item Add

RASPBERRY-PI

Raspberry Pi 2 Model B v1.2 Board

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 2 Model B; Product Range:Raspberry Pi 2 Model B; SVHC:No SVHC (17-Dec-2015); Silicon Core Number:BCM2837; Sil

     

Each

1+ £29.39 (£35.27)   ( )

Restricted Item Add

UCREATE

Raspberry Pi 3 Official Starter Kit with HDMI, Black

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 3 Model B, 16GB NOOBS Memory Card, 1m Black Raspberry Pi HDMI Lead, UK, Euro, US & Aus Power Supply,

     

1 Kit

1+ £45.79 (£54.95)   ( )

Restricted Item Add

PI-TOP

pi-top 3 DIY Laptop with Raspberry Pi 3 B+

Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Kit Contents:pi-top, Raspberry Pi 3 B+, SD card and charger; Product Range:pi-top DIY Laptops; Silicon Core Number:BCM2837

     

1 Kit

1+ £249.00 (£298.80)   ( )

Restricted Item Add

UCREATE

Raspberry Pi 3 B+ Official HDMI Starter Kit, Black

Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Kit Contents:Raspberry Pi, case, power supply, HDMI cable and MicroSD card ; Product Range:UCreate Raspberry Pi Starter K

     

1 Kit

1+ £49.95 (£59.94)   ( )

Restricted Item Add

UCREATE

Raspberry Pi 3 Plug 'N' Play Kit

Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:Raspberry Pi 3 Model B, Black Case, UK & Euro Power Supply, HDMI Lead, 16GB NOOBS Memory Card, Ethernet Cable, Optica

     

1 Kit

1+ £51.66 (£61.99)   ( )

Restricted Item Add

You may also need

Compare Selected

53 In stock

53 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

£16.27 ( £19.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.27 (£19.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange