You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Raspberry Pi Compute Module 3 Lite - 

RPI-COMPUTE3-LT

RPI-COMPUTE3-LT - Raspberry Pi Compute Module 3 Lite
RPI-COMPUTE3-LT - Raspberry Pi Compute Module 3 Lite

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI-COMPUTE3-LT
Order Code:
SC14354
Product Range
Raspberry Pi
Technical Datasheet:
RPI-COMPUTE3-LT Datasheet
See all Technical Docs

Product Overview

The Raspberry Pi Compute Module 3 Lite (CM3L) is a DDR2-SODIMM-mechanically-compatible System on a Module (SoMs) containing processor, memory, and supporting power circuitry. This module allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition this module has an extra IO interface over and above what is available on the Raspberry Pi model A/B boards opening up more options for the designer. The Compute Module 3 Lite contains the following components contained within a 200 pin SODIMM design:
  • Broadcom BCM2837 processor
  • 1Gbyte LPDDR2 RAM
  • 35µ Hard gold plated I/O Pins

Footnotes

Note: when operating with the IO Board, an SD card with a suitable image must be connected to the IO board for the system to work

Product Information

:
Broadcom
:
32bit
:
BCM2xxx
:
ARM
:
Cortex-A53
:
BCM2837
:
Raspberry Pi Compute Module 3
:
Raspberry Pi
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

RPI-COMPUTE3-LT - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

Raspberry Pi Compute Module 3 Development Kit

Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Kit Contents:RPi Compute Module 3 & IO Board, Camera & Display Adaptor Board, FFC & USB Cables, Jumper Wires; No. of Bits:32

13 in stock

Each

1+ £76.99 (£92.388) 10+ £72.69 (£87.228) 100+ £70.59 (£84.708)

RASPBERRY-PI

Raspberry Pi Compute Module 3

Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Kit Contents:Raspberry Pi Compute Module 3; No. of Bits:32bit; Product Range:-; SVHC:No SVHC (20-Jun-2016); Silicon Core Number:BCM2

96 in stock

Each

1+ £26.19 (£31.428) 10+ £23.39 (£28.068) 100+ £22.79 (£27.348)

13 in stock

Each

1+ £21.99 (£26.388)

4TRONIX

Quad Stepper Motor Controller for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:Control Board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

2 in stock

Each

1+ £10.50 (£12.60)

RASPBERRY-PI

Raspberry Pi Compute Module Development Kit

Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Kit Contents:Raspberry Pi Compute Module & IO Board, Camera & Display Adapter Board, 5V Supply, Micro USB Cable; No. of Bits:3

2 in stock

Each

1+ £59.00 (£70.80)

4TRONIX

Robot Controller for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:Controller Board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

5 in stock

Each

1+ £19.95 (£23.94)

4TRONIX

Dual Stepper Motor Controller for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:Control Board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

8 in stock

Each

1+ £8.00 (£9.60)

You may also need

Compare Selected

23 In stock

23 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/02/19
£22.29 ( £26.75  Inc. VAT) £ 26.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £22.29 (£26.75)
10 + £19.39 (£23.27)
100 + £18.59 (£22.31)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews