You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Raspberry Pi Compute Module 3 - 

RPI-COMPUTE3

RPI-COMPUTE3 - Raspberry Pi Compute Module 3
RPI-COMPUTE3 - Raspberry Pi Compute Module 3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI-COMPUTE3
Order Code:
SC14353
Technical Datasheet:
RPI-COMPUTE3 Datasheet
See all Technical Docs

Product Overview

The Raspberry Pi Compute Module 3 (CM3) are a DDR2-SODIMM-mechanically-compatible System on Modules (SoMs) containing processor, memory, eMMC Flash (CM3 only) and supporting power circuitry. These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra I/O interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options for the designer. This simplicity fosters rapid development. The Compute Module 3 contains the following components contained within a 200 pin SODIMM design:
  • Broadcom BCM2837 processor
  • 1Gbyte LPDDR2 RAM
  • 4Gbytes eMMC Flash
  • 35µ Hard gold plated I/O Pins

Product Information

:
Broadcom
:
32bit
:
BCM2xxx
:
ARM
:
Cortex-A53
:
BCM2837
:
Raspberry Pi Compute Module 3
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

RPI-COMPUTE3 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

Raspberry Pi Compute Module 3 Development Kit

Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Kit Contents:RPi Compute Module 3 & IO Board, Camera & Display Adaptor Board, FFC & USB Cables, Jumper Wires; No. of Bits:32

13 in stock

Each

1+ £76.99 (£92.388) 10+ £72.69 (£87.228) 100+ £70.59 (£84.708)

RASPBERRY-PI

Raspberry Pi Compute Module 3 Lite

Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Kit Contents:Raspberry Pi Compute Module 3; No. of Bits:32bit; Product Range:Raspberry Pi; SVHC:No SVHC (20-Jun-2016); Silicon

23 in stock

Each

1+ £22.29 (£26.748) 10+ £19.39 (£23.268) 100+ £18.59 (£22.308)

13 in stock

Each

1+ £21.99 (£26.388)

4TRONIX

Quad Stepper Motor Controller for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:Control Board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

2 in stock

Each

1+ £10.50 (£12.60)

RASPBERRY-PI

Raspberry Pi Compute Module Development Kit

Core Architecture:ARM; Core Sub-Architecture:ARM1176JZF-S; Kit Contents:Raspberry Pi Compute Module & IO Board, Camera & Display Adapter Board, 5V Supply, Micro USB Cable; No. of Bits:3

2 in stock

Each

1+ £59.00 (£70.80)

4TRONIX

Robot Controller for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:Controller Board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

5 in stock

Each

1+ £19.95 (£23.94)

4TRONIX

Dual Stepper Motor Controller for Raspberry Pi

Core Architecture:-; Core Sub-Architecture:-; Kit Contents:Control Board; Product Range:-; Silicon Core Number:-; Silicon Family Name:-; Silicon Manufacturer:-

8 in stock

Each

1+ £8.00 (£9.60)

You may also need

Compare Selected

96 In stock

96 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/02/19
£26.19 ( £31.43  Inc. VAT) £ 31.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.19 (£31.43)
10 + £23.39 (£28.07)
100 + £22.79 (£27.35)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews