You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Raspberry Pi 2 Model B v1.2 Board -
RPI2-MODB-V1.2
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI2-MODB-V1.2
- Order Code:
- SC14210
- Product Range
- Raspberry Pi Boards
- Technical Datasheet:
- RPI2-MODB-V1.2 Datasheet
Product Overview
- Broadcom BCM2837 SoC full HD multimedia applications processor
- 1GB SDRAM operates at 450MHz
- 40 pin extended GPIO
- 10/100 Ethernet RJ45 onboard network
- 4 USB 2.0 ports
- CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Featured with MicroSD slot
- Composite RCA and HDMI port
- Multi channel HD audio over HDMI, stereo from 3.5mm jack
Applications
Communications & Networking, Audio, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices, Hobby & Education
Footnotes
Product Information
- :
- Broadcom
- :
- BCM2xxx
- :
- ARM
- :
- ARM8
- :
- BCM2837
- :
- Raspberry Pi 2 Model B
- :
- Raspberry Pi Boards
RPI2-MODB-V1.2 - You may also be interested in
You may also need
142 In stock
142 in stock ready for despatch (UK stock)
150 will be available for delivery on 2/21/19
50 will be available for delivery on 3/5/19
More stock available week commencing 18/03/19- Price for:
- Each
Quantity | Price |
---|---|
1 + | £30.09 (£36.11) |