You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PoE HAT for Raspberry Pi 3 B+ - 

RPI3-MODBP-POE New

RPI3-MODBP-POE - PoE HAT for Raspberry Pi 3 B+
RPI3-MODBP-POE - PoE HAT for Raspberry Pi 3 B+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI3-MODBP-POE
Order Code:
SC14980
Product Range
Raspberry Pi
Also Known As:
GTIN UPC EAN: 652508442105

Product Overview

The official Power over Ethernet (PoE) add-on board for the Raspberry Pi 3 Model B+. Use this HAT to power a Raspberry Pi via an Ethernet cable, removing the need for a separate power supply, an ideal solution for embedded and IoT projects. For Raspberry Pi 3 Model B+ and onwards, an 802.3af compliant POE injector, switch or router device is required (not included).
  • Power over Ethernet 802.3af compliant
  • Class 2 device
  • Fully isolate Switched-Mode Power Supply (SMPS)
  • 36-56V Input Voltage
  • 5V Output Voltage
  • Supplies up to 2.5A
  • Fan Control
  • Plug-and-play compatibility with Raspberry Pi 3 Model B+

Applications

Embedded Design & Development, Hobby & Education, Communications & Networking, IoT (Internet of Things)

Product Information

:
-
:
-
:
-
:
-
:
-
:
Raspberry Pi 3 Model B+
:
PoE HAT for Raspberry Pi 3 Model B+
:
Raspberry Pi
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 652508442105

494 In stock

494 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/02/19
£15.69 ( £18.83  Inc. VAT) £ 18.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.69 (£18.83)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews