You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Raspberry Pi 4 Model B 1GB Board - 

RPI4-MODBP-1GB New

RPI4-MODBP-1GB - Raspberry Pi 4 Model B 1GB Board
RPI4-MODBP-1GB - Raspberry Pi 4 Model B 1GB Board
RPI4-MODBP-1GB - Raspberry Pi 4 Model B 1GB Board
RPI4-MODBP-1GB - Raspberry Pi 4 Model B 1GB Board
RPI4-MODBP-1GB - Raspberry Pi 4 Model B 1GB Board
RPI4-MODBP-1GB - Raspberry Pi 4 Model B 1GB Board
RPI4-MODBP-1GB - Raspberry Pi 4 Model B 1GB Board
RPI4-MODBP-1GB - Raspberry Pi 4 Model B 1GB Board
RPI4-MODBP-1GB - Raspberry Pi 4 Model B 1GB Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI4-MODBP-1GB
Order Code:
SC15183
Product Range
Raspberry Pi 4 Model B
Also Known As:
GTIN UPC EAN: 765756931168
Technical Datasheet:
RPI4-MODBP-1GB   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

PLEASE NOTE: Purchases are currently limited to one per customer. Raspberry Pi 4 Model B is the latest product in the popular Raspberry Pi range of computers. It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product's key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 1GB of RAM, dual-band 2.4/5.0GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduc
  • Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
  • 1GB LPDDR4-2400 SDRAM
  • 2.4GHz and 5.0 GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
  • True Gigabit Ethernet
  • 2x USB 3.0 ports, 2 x USB 2.0 Ports
  • Fully backwards compatible 40-pin GPIO header
  • 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
  • 2-lane MIPI DSI/CSI ports for camera and display
  • 4-pole stereo audio and composite video port
  • MicroSD card slot for loading operating system and data storage
  • Requires 5.1V, 3A power via USB-C or GPIO
  • PoE (Power over Ethernet) enabled (requires PoE HAT)

Applications

Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Communications & Networking

Contents

Pi 4 Model B Board only

Warnings

Please Note: Purchases of the 1GB model are currently strictly limited to one per customer.

Product Information

:
Broadcom
:
BCM2xxx
:
ARM
:
Cortex-A72
:
BCM2711
:
Raspberry Pi 4 Model B Board
:
Raspberry Pi 4 Model B
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 765756931168

You may also need

Compare Selected

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

850 will be available for delivery on 24/09/19

More stock available week commencing 29/07/19

Contact me when back in stock

£27.56 ( £33.07 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £27.56 (£33.07)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews