You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Raspberry Pi 4 Model B 2GB Board -
RPI4-MODBP-2GB-BULK
- Manufacturer:
- RASPBERRY-PI RASPBERRY-PI
- Manufacturer Part No:
- RPI4-MODBP-2GB-BULK
- Order Code:
- SC15186
- Product Range
- Raspberry Pi 4 Model B
- Technical Datasheet:
- RPI4-MODBP-2GB-BULK Datasheet
Product Overview
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- 2GB LPDDR4-2400 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True Gigabit Ethernet
- 2 x USB 3.0 ports, 2 x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- MicroSD card slot for loading operating system and data storage
- Requires 5.1V, 3A power via USB-C or GPIO
- PoE (Power over Ethernet) enabled (requires PoE HAT)
Applications
Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Communications & Networking
Contents
Pi 4 Model B Board only
Product Information
- :
- Broadcom
- :
- BCM2xxx
- :
- ARM
- :
- Cortex-A72
- :
- BCM2711
- :
- Raspberry Pi 4 Model B Board
- :
- Raspberry Pi 4 Model B
Technical Docs (1)
Available for back order
Available for backorder to lead times shown
More stock available week commencing 07/09/20
- Price for:
- Each
| Quantity | Price | Your Price |
|---|---|---|
| 150+ | £28.23 (£33.88) | ( ) |
Pricing is unavailable. Please contact customer services.





























