You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

The Magpi Essentials: Experiment with the Sense HAT by Pi Education Team - 

SENSEHAT BOOK

SENSEHAT BOOK - The Magpi Essentials: Experiment with the Sense HAT by Pi Education Team

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SENSEHAT BOOK
Order Code:
SC14175
Product Range
MagPi Essentials
Also Known As:
GTIN UPC EAN: 9781908256843

Product Overview

This book introduces and explores one of the most powerful add-on boards ever made for the Raspberry Pi, the Sense HAT. Through the 10 chapters you'll learn about its amazing sensor-suite and its mission aboard the ISS with Astro Pi. It also allows you to build five fun and educational projects to help you sense the world around you.
  • Explains how the Astro Pi mission works
  • Learn to master the Sense HAT's capabilities
  • Find out how to build a gravity simulator
  • Make your own digital Magic 8 Ball
  • Create an interactive pixel pet
  • Build a reactions testing game
  • Make a powerful data logger

Product Information

:
9781908256843
:
Pi Education Team
:
MagPi Essentials
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 9781908256843

SENSEHAT BOOK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RASPBERRY-PI

The MagPi Essentials: Learn to Code with Scratch by MagPi Team

Author:MagPi Team; ISBN Number:9781912047000; Product Range:MagPi Essentials; No. of Pages:100

     

Each

1+ £3.99 (£3.99)   ( )

Restricted Item Add

WILEY

Raspberry Pi for Dummies (2nd Edition) by Sean McManus and Mike Cook

Author:Sean McManus, Mike Cook; ISBN Number:9781118904916; Product Range:-; No. of Pages:456

     
Restricted Item Add

RASPBERRY-PI

The MagPi Essentials: Simple Electronics with GPIO Zero by Phil King

Author:Phil King; ISBN Number:9781912047024; Product Range:MagPi Essentials; No. of Pages:100

     

Each

1+ £3.99 (£3.99)   ( )

Restricted Item Add

RASPBERRY-PI

The MagPi Essentials: Learn to Code with C by Simon Long

Author:Simon Long; ISBN Number:9781912047031; Product Range:MagPi Essentials; No. of Pages:100

     

Each

1+ £3.99 (£3.99)   ( )

Restricted Item Add

WILEY

Adventures in Raspberry Pi (2nd Edition) by Carrie Anne Philbin

Author:Carrie Anne Philbin; ISBN Number:9781119046028; Date of Issue:February 2015; No. of Pages:256

     

Each

1+ £8.06 (£8.06)   ( )

Restricted Item Add

RASPBERRY-PI

The MagPi Essentials: Hacking and Making in Minecraft by MagPi Team

Author:MagPi Team; ISBN Number:9781912047017; Product Range:MagPi Essentials; No. of Pages:100

     

Each

1+ £3.99 (£3.99)   ( )

Restricted Item Add

WILEY

Raspberry Pi User Guide (4th Edition) by Eben Upton and Gareth Halfacree

Author:Eben Upton & Gareth Halfacree; ISBN Number:9781119264361; Product Range:-; Date of Issue:September 2016; No. of Pages:312

     

Each

1+ £13.99 (£13.99)   ( )

Restricted Item Add

MAKER MEDIA

Make: Getting Started with Raspberry Pi (3rd Edition) by Matt Richardson and Shawn Wallace

Author:Matt Richardson & Shawn Wallace; ISBN Number:9781680452464; Product Range:-; No. of Pages:206

     

Each

1+ £12.99 (£12.99)   ( )

Restricted Item Add

WILEY

Raspberry Pi Projects for Dummies by Mike Cook, Jonathan Evans and Brock Craft

Author:Mike Cook, Jonathan Evans, Brock Craft; ISBN Number:9781118766699; Product Range:-; No. of Pages:504

     

Each

1+ £12.99 (£12.99)   ( )

Restricted Item Add

8 In stock

8 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

£3.99 ( £3.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.99 (£3.99)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange