You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AutoSensor Instant Hot Water Hand Cleaner 3kW -
AV3S
- Manufacturer:
- REDRING REDRING
- Manufacturer Part No:
- AV3S
- Order Code:
- HG00933
- Also Known As:
- GTIN UPC EAN: 5017084679911
- Technical Datasheet:
- AV3S Datasheet
- Catalogue page:
- CPCC/1032
Product Overview
- Powerful 3kW element instantly heats water on demand with no standing heat losses
- Infrared sensor for automatic start/stop reducing cross contamination in hygiene sensative areas
- Fully temperature stabilised with 'heat on in use' neon indicator and overheat protection
- Adjustable 200mm swivel arm with anti-vandal spray head directs water flow into a basin or sink
- Water output is diffused into a vortex spray pattern for efficient and effective cleaning
- Maintenance-free vortex spray head technology eliminates scale build up, ideal for hard water areas
- 40 Second timed auto water shut off to save water and energy
- Requires electrical connection and mains cold water feed via standard 15mm pipes and BSP connections
- Multiple cable entry points (top, bottom and rear) and 15mm water inlet pipe connection
- Operating pressure of 0.7 - 7 bar (10 - 100 PSI)
- Easy installer commissioning to ensure optimum performance
- Directly replaces all previous Redring I3V models for an easy swap over or upgrade
- BEAB approved, IPX4 rated, A class energy efficiency and 15dB noise rating for quiet efficient use
- Dimensions HxWxD): 352x140x83.5mm
- 1 year manufacturers warranty
- Made in the UK
Product Information
- :
- 3kW
- :
- 230V
- :
- 140mm
- :
- 352mm
- :
- -
- :
- Hardwired
Technical Documents (3)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price |
---|---|---|
1+ | £95.36 (£114.43) | ( ) |
3+ | £93.59 (£112.31) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.