You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Superior Original Natural Matt Block Paving Sealer, 5L - 

RBORIGNAT5 New

RBORIGNAT5 - Superior Original Natural Matt Block Paving Sealer, 5L

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RESIBLOCK RESIBLOCK
Manufacturer Part No:
RBORIGNAT5
Order Code:
SA03873
Product Range
Resiblock - Block Paving Sealer
Also Known As:
GTIN UPC EAN: 5036143000312
Technical Datasheet:
RBORIGNAT5   Datasheet
See all Technical Docs

Product Range Selector (Resiblock - Block Paving Sealer)

See all from this product range

Product Overview

Resiblock Superior is a Wetlook urethane based low viscosity prepolymer paving sealer and jointing sand stabiliser of exceptional effectiveness. Its penetration comes about by solvent evaporation, polymerisation being effected by atmospheric moisture. It incorporates a completely unique moisture curing system eliminating the problems common to conventional water based and solvent acrylic systems. Its function is to bind the particles of sand and protect the paver face from oil and water infiltration.
  • Two coat system - fast cure, area can be used fully within 24 hours
  • Penetration brought about by solvent evaporation
  • Polymerisation effected by atmospheric and residual moisture
  • Can be applied all year round
  • Allows pavement to retain its normal flexural qualities
  • Easy application by Resiblcok Resi Rollers
  • Proven to withstand temperatures in excess of 200°C
  • High degree of resistance to commercial chemicals
  • Unaffected by de-icing salts
  • Lifespan up to 5 years

Product Information


:
Urethane Acrylate

:
Concrete Maintenance / Repair

:
Container

:
5l

:
-

:
Resiblock - Block Paving Sealer

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5036143000312

Due to global supply chain disruption, some lead times may be subject to change.

8 In stock Need more?

£64.89 ( £77.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £64.89 (£77.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --