You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

433MHz AM Superhetrodyne Receiver Decoder - 

HIRK-433AP

HIRK-433AP - 433MHz AM Superhetrodyne Receiver Decoder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HIRK-433AP
Order Code:
RF00155
Technical Datasheet:
HIRK-433AP   Datasheet
Catalogue page:
  CPCC/1543
See all Technical Docs

Product Overview

A single in line (SIL) hybrid module providing complete four channel Radio Receiver/Decoder systems. When used with the 110 or 120series pocket keyfobs a complete remote telemetry system is obtained with up to 150 metres range. The module consists of a front end super-heterodyne or super-regen RF receiver with an embedded microcontroller decoding a highly secure Keeloq protocol signal. The module has an easy-to-use 'LEARN' facility, and is capable of learning up to 50 unique keyfob encoders. The module requires a 5V power supply and provides a direct LED drive showing data reception and four digital data outputs. The outputs may be programmed for momentary or latching configuration. The modules have flash re-programmability feature to enable field re-programming of the controller.
  • Miniature RF Receiver and Decoder SIL modules
  • Advanced Keeloq Decoding
  • Advanced laser trimmed ceramic module
  • AM range up to 100m
  • Easy to learn transmitter feature
  • Outputs, momentary or latching & serial data
  • Flash re-programmable
  • 3dB bandwidth: ±400kHz
  • Flash re-programmable
  • HIR6 low power version (<1mA)

Applications

Communications & Networking, Industrial, Wireless, Security, RF Communications

Product Information

:
Receiver
:
4 Channel
:
433Hz
:
100m
:
-
Find similar products Choose and modify the attributes above to find similar products.

HIRK-433AP - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

RF SOLUTIONS

AM 433MHz 1 Switch Keyfob

Frequency:433.92MHz; No. of Channels:-; Product Range:-; Range:-; SVHC:No SVHC (15-Jan-2019); Current Rating:8mA; External Depth:16mm; External Length / Height:66mm; External Width:34mm;

     

Each

1+ £10.74 (£12.89)   ( ) 5+ £9.99 (£11.99)   ( ) More Pricing...

Restricted Item Add

RF SOLUTIONS

AM 433MHz 2 Switch Keyfob

Frequency:433.92MHz; Current Rating:8mA; External Depth:16mm; External Length / Height:66mm; External Width:34mm; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Output Pow

     

Each

1+ £11.16 (£13.39)   ( ) 5+ £10.63 (£12.76)   ( ) More Pricing...

Restricted Item Add

RF SOLUTIONS

AM 433MHz 3 Switch Keyfob

Frequency:433.92MHz; Current Rating:8mA; External Depth:16mm; External Length / Height:66mm; External Width:34mm; Operating Temperature Max:60°C; Operating Temperature Min:0°C; Output Pow

     

Each

1+ £11.02 (£13.22)   ( ) 5+ £10.16 (£12.19)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

QUASAR

Mini Transmitter Module, AM, 433MHz

Current Rating:11mA; External Depth:19mm; External Length / Height:5.5mm; External Width:13mm; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Supply Voltage:3V

     

Each

1+ £2.39 (£2.87)   ( ) 10+ £2.19 (£2.63)   ( ) 100+ £1.99 (£2.39)   ( ) More Pricing...

Restricted Item Add

QUASAR

Zander Remote Control 4-Channel Keyfob 30m Range

Frequency:433.92MHz; Operating Distance:30m; Supply Voltage:5V

     
Restricted Item Add
     

Each

1+ £12.50 (£15.00)   ( ) 10+ £11.50 (£13.80)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £4.85 (£5.82)   ( ) 10+ £4.39 (£5.27)   ( ) 50+ £3.99 (£4.79)   ( ) 100+ £3.69 (£4.43)   ( ) More Pricing...

Restricted Item Add

5 In stock

5 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

£14.75 ( £17.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.75 (£17.70)
  ( )
5+ £13.95 (£16.74)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange