You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Weatherproof Portable Security Camera - 

WGBSC

WGBSC - Weatherproof Portable Security Camera

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WGBSC
Order Code:
SR09071
Catalogue page:
  CPCC/1092

Product Overview

  • Ideal for capturing images of wildlife or intruders on your property
  • Camera is triggered by movement and records a 60 second video or still images
  • Auto time and date stamped
  • SD card recording (up to max. 32GB)
  • Clear LCD display
  • Effective viewing angle of 50°, infrared up to 18m
  • Easily mounted to a wall, fence or tree
  • Powered by 4x C batteries (not supplied) or 6V DC
  • Supplied with USB cable, AV cable and mounting device

Product Information

:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

WGBSC - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ £24.50 (£29.40)   ( ) 3+ £23.20 (£27.84)   ( ) More Pricing...

Restricted Item Add

3 In stock

3 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/04/19

£99.50 ( £119.40 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £99.50 (£119.40)
  ( )
3+ £94.50 (£113.40)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews