You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.2W 12Vdc Rectangular Slim LED Interior Light 220 x 100mm - 

RC5011B

RC5011B - 3.2W 12Vdc Rectangular Slim LED Interior Light 220 x 100mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RC5011B
Order Code:
LA05424
Product Range
Ring - Interior LED Lights
Also Known As:
GTIN UPC EAN: 5055175230870
Catalogue page:
  CPCC/738

Product Range Selector (Ring - Interior LED Lights)

See all from this product range

Product Overview

  • LED slimline 12V lighting
  • Unswitched
  • ABS opal lens
  • 220mm Rectangular LED light
  • 60 Bright LED's
  • Power: 3.2W
  • Dimensions (LxH): 220x100mm

Product Information


:
Ring - Interior LED Lights

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5055175230870

Due to global supply chain disruption, some lead times may be subject to change.

5 In stock Need more?

£25.54 ( £30.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £25.54 (£30.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £24.21 (£29.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --