0
0 Items£0.00
ex VAT
ex VAT

Screwdriver & Bit Set, 42 Piece - 28230

ROLSON TOOLS 28230 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No28230
Order CodeTL16031
Also Known AsGTIN UPC EAN: 5029594282307
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£9.62
Price for:1 Set
Minimum: 1
Multiple: 1
£9.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerROLSON TOOLS
Manufacturer Part No28230
Order CodeTL16031
Also Known AsGTIN UPC EAN: 5029594282307
Kit Contents-
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

Comprehensive 42-piece screwdriver and bit set with precision and ratchet handles, the ultimate solution for all detailed and general fastening tasks. Ideal for electronics technicians, hobbyists, or home DIYers who need precision for small screws while also having a robust set for general repair tasks, all in one portable kit. The kit provides a complete solution by featuring both a precision handle for delicate work and a ratchet handle that speeds up repetitive screwing and significantly reduces hand fatigue. With a wide array of bit types, the set ensures compatibility with virtually any screw you encounter. All tools are contained in a compact, organized case, ensuring easy access and portability while keeping all your tools handy and minimizing time spent searching for the right bit.

  • Precision ratchet handle soft-grip screwdriver with 20 bits:
  • Slotted: 1.0, 1.5, 2.0, 2.5, 3.0, 3.5mm
  • Phillips: PH000, PH00, PH0, PH1
  • Torx: T4, T5, T6, T7, T8
  • Hex: 0.7, 0.9, 1.3, 1.5, 2.0mm
  • T-handle stubby ratchet with 20 bits:
  • Slotted: 3, 4, 5, 6mm
  • Phillips: PH0, PH1, PH2, PH3
  • Pozi: PZ0, PZ1, PZ2
  • Torx: T10, T15, T20, T25, T30, Hex: 3, 4, 5, 6mm

Technical Specifications

Kit Contents

-

SVHC

No SVHC (17-Jan-2023)

Product Range

-

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.452