You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Offset Reversible Ratchet Screwdriver Set, 13 Piece - 

28910

28910 - Offset Reversible Ratchet Screwdriver Set, 13 Piece
28910 - Offset Reversible Ratchet Screwdriver Set, 13 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
28910
Order Code:
TL13684
Also Known As:
GTIN UPC EAN: 5029594289108
Catalogue page:
  CPCC/1810

Product Overview

Fine tooth forward and reverse ratchet handle with an assortment of 25mm screwdriver bits.
  • Slotted: 4mm, 6mm
  • Phillips: PH1, PH2, PH3
  • Pozi: PZ1, PZ2, PZ3
  • Hex: 4mm, 5mm, 6mm
  • ¼" Drive Socket Adaptor

Product Information

:
Slotted: 4mm & 6mm, Phillips: PH1, PH2, PH3, Pozi: PZ1, PZ2, PZ3, Hex: 4mm, 5mm & 6mm, ¼" Drive Socket Adaptor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5029594289108

9 In stock

9 in stock ready for despatch (UK stock)
£6.12 ( £7.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £6.12 (£7.34)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange