Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLSON TOOLS
Manufacturer Part No48576
Order CodeTL23014
Also Known AsGTIN UPC EAN: 5029594485760
16 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.47 |
Price for:Each
Minimum: 1
Multiple: 1
£3.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLSON TOOLS
Manufacturer Part No48576
Order CodeTL23014
Also Known AsGTIN UPC EAN: 5029594485760
Kit Contents2.8mm, 3.5mm, and 4.2mm Hinge Drill Bits
Product Range-
SVHCTo Be Advised
Product Overview
- HSS drill bits with 1/4" hex shank
- Creates accurate, centered holes for hinge screws
- Sizes: 2.8mm, 3.5mm, and 4.2mm
- Ideal for woodworking and mounting hinges on wood doors, cabinets, etc.
- Engraved shank for identification
- Easily dismantled for cleaning or drill replacement
- Fitted with standard 1/4" shank
- Spring-loaded shaft to dampen screw while drilling pilot hole
- Rough pilot hole guide for different screw sizes
- Unit length: 90mm, maximum drill depth approx. 6mm
Contents
2.8mm, 3.5mm, and 4.2mm Hinge Drill Bits
Technical Specifications
Kit Contents
2.8mm, 3.5mm, and 4.2mm Hinge Drill Bits
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
