You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONE+ 5" (125mm) 18V Li-Ion Cordless Brushless Angle Grinder - Bare Unit - 

R18AG7-0 New

R18AG7-0 - ONE+ 5" (125mm) 18V Li-Ion Cordless Brushless Angle Grinder - Bare Unit
R18AG7-0 - ONE+ 5" (125mm) 18V Li-Ion Cordless Brushless Angle Grinder - Bare Unit
R18AG7-0 - ONE+ 5" (125mm) 18V Li-Ion Cordless Brushless Angle Grinder - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RYOBI RYOBI
Manufacturer Part No:
R18AG7-0
Order Code:
TL21221
Product Range
Ryobi - ONE+ Angle Grinders
Also Known As:
GTIN UPC EAN: 4892210184146
Technical Datasheet:
R18AG7-0   Datasheet
See all Technical Docs

Product Range Selector (Ryobi - ONE+ Angle Grinders)

See all from this product range

Product Overview

  • Powerful Brushless 125mm grinder ideal for a variety of cutting and grinding applications
  • Brushless motor eliminates friction to provide the power to cut, grind or even work with masonry
  • Intelligent electronics constantly regulate the motor to maximise runtime
  • Electronic anti-kickback technology shuts the tool down when a jam is detected improving user safety
  • 3 Position handle for better control when grinding or cutting
  • Tool-less wheel guard and nut for easy accessory fitting
  • No Load Speed: 11000 rpm
  • Spindle size: M14

Contents

Angle Grinder, Auxiliary Handle, Wheel Guard & Grinding Disc

Footnotes

Bare Unit = Body Only No Battery, charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
230V

:
18V

:
-

:
125mm

:
Ryobi - ONE+ Angle Grinders

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4892210184146

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

No Longer Stocked

£89.94 ( £107.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £89.94 (£107.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --