You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONE+ 18V Li-Ion Cordless 3 Mode SDS+ Rotary Hammer Drill - Bare Unit - 

R18SDS-0 New

R18SDS-0 - ONE+ 18V Li-Ion Cordless 3 Mode SDS+ Rotary Hammer Drill - Bare Unit
R18SDS-0 - ONE+ 18V Li-Ion Cordless 3 Mode SDS+ Rotary Hammer Drill - Bare Unit
R18SDS-0 - ONE+ 18V Li-Ion Cordless 3 Mode SDS+ Rotary Hammer Drill - Bare Unit
R18SDS-0 - ONE+ 18V Li-Ion Cordless 3 Mode SDS+ Rotary Hammer Drill - Bare Unit
R18SDS-0 - ONE+ 18V Li-Ion Cordless 3 Mode SDS+ Rotary Hammer Drill - Bare Unit
R18SDS-0 - ONE+ 18V Li-Ion Cordless 3 Mode SDS+ Rotary Hammer Drill - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RYOBI RYOBI
Manufacturer Part No:
R18SDS-0
Order Code:
TL21227
Also Known As:
GTIN UPC EAN: 4892210130211
Technical Datasheet:
R18SDS-0   Datasheet
See all Technical Docs

Product Overview

The crushing hammer action of the 18V SDS+ Rotary (Pneumatic) Hammer Drill is excellent for drilling through stone and concrete. Backed by an 18V motor with variable speed, forward and reverse, gives complete control to the user when taking on tough tasks. A non-hammer setting means it can be used to drill into wood and metal too. Four other modes (hammer and rotary drill, chisel and chisel alignment) add to the tool's strong diversity.
  • Pneumatic hammer drill ideal for drilling holes in stone and concrete
  • SDS+ chuck for fast drilling and easy accessory bit changes
  • 4 Modes for extra versatility (hammer drill, rotary drill, chisel, chisel alignment)
  • Chisel function ideal for applications such as light tile removal
  • Pneumatic hammer mechanism delivers 1.3J of impact energy making it easy to drill in hard materials like concrete
  • LED lights up your work area for better visibility
  • Impact Rate: 0-5000 ipm
  • Max Drilling Steel: 13mm
  • Max Drilling Masonry: 16mm
  • Max Drilling Wood: 16mm
  • Max Torque: 15Nm
  • No Load Speed: 0-1300 rpm

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
18V

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4892210130211

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

8 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£85.96 ( £103.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £85.96 (£103.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --