You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

230V Voltage Detector with Buzzer - 

VOLT STICK SOUND

VOLT STICK SOUND - 230V Voltage Detector with Buzzer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAGAB SAGAB
Manufacturer Part No:
VOLT STICK SOUND
Order Code:
IN04167
Product Range
-

Product Overview

A non-contact instrument for safely checking the presence of an AC voltage without making any disconnections in cables, wall sockets, fuses, circuit breakers, junction boxes, etc. Applying the tip of the Voltstick to the equipment area/ cable to be tested, will result in the tip glowing red and the buzzer sounding when an AC voltage is detected.
  • Locates breaks in cables
  • Detects blown fuses
  • Distinguish between live and neutral in single and three-phase supplies
  • Identifies live cables in junction boxes etc.
  • Checks the functionality of circuit-breakers and switches
  • Tip illuminates red and the buzzer sounds to indicate a voltage
  • Fully insulated and approved, for safe use
  • Voltage range: 230Vac, 50/60Hz
  • Response time: instantaneous
  • Over-voltage protection: CATIII, 1000V
  • Altitude: 2000m
  • Operating temp: -10° to +50°C
  • Power supply: 2x AAA batteries (included)
  • Dimensions: 147x17mmØ
  • Weight: 40g (including batteries)

Product Information


:
-

:
LED

:
-10°C

:
50°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

48 In stock Need more?

???PF_PDP_RSP_SUP???

£19.95 ( £23.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.95 (£23.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £19.48 (£23.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --