You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27" Full HD IPS Monitor, HDMI VGA -
LF27T350FHRXEN New
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- LF27T350FHRXEN
- Order Code:
- SB07938
- Also Known As:
- GTIN UPC EAN: 8806090961915
- Technical Datasheet:
- LF27T350FHRXEN Datasheet
Product Overview
- Full HD display resolution with 75Hz maximum refresh rate
- AMD FreeSync technology ensures smooth video playback without lag
- Instantly optimise the display for greater detail during gameplay with Game Mode
- The IPS panel delivers wider viewing angles (178°/178°) with accurate colours and contrast
- Eye Saver Mode & Flicker Free technology to reduce eye strain during extended use
- 5ms Response time (GTG)
- 250cd/m² Brightness (typical)
- 1000:1 Native contrast ratio with Mega Dynamic Contrast
- VESA Wall mount compatible (100x100)
- Dimensions (HxWxD): 464x612x232mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK
Technical Documents (1)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/05/22
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £139.00 (£166.80) | ( ) |
Pricing is unavailable. Please contact customer services.