You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

21.5" Full HD IPS Monitor, HDMI VGA - 

LS22R350FHUXEN New

LS22R350FHUXEN - 21.5" Full HD IPS Monitor, HDMI VGA
LS22R350FHUXEN - 21.5" Full HD IPS Monitor, HDMI VGA
LS22R350FHUXEN - 21.5" Full HD IPS Monitor, HDMI VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
LS22R350FHUXEN
Order Code:
SB07524
Product Range
Samsung R350
Also Known As:
GTIN UPC EAN: 8806090191114

Product Overview

Sophisticated Full HD monitor with IPS panel and a three-sided frameless design to maximise your entertainment. Features AMD FreeSync and advanced eye comfort technology to reduce flickering and ensure a smooth experience.
  • IPS Panel with 178/178° wide viewing angles
  • Three-sided frameless display for immersive entertainment
  • Game Mode provides optimal colour and contrast settings to give you the edge
  • 75Hz Refresh rate with AMD FreeSync™ for smooth, lag-free video
  • Flicker Free technology and Eye Saver Mode minimise blue light emission to reduce eye fatigue during extended use
  • 1000:1 Native contrast ratio
  • 5ms GtG Response time, 250cd/m² brightness
  • VESA Wall mount compatible (75x75)
  • Tilt adjustment (-2°/+22°)
  • Dimensions (HxWxD): 396x488x236mm

Contents

Monitor, UK mains lead and user guide

Product Information


:
1920 x 1080

:
Black

:
21.5"

:
HDMI, VGA

:
-

:
Samsung R350

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 8806090191114

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

16 In stock

16 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

20 more will be available on 14/08/20

More stock available week commencing 24/08/20

£79.95 ( £95.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £79.95 (£95.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange