You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

128GB EVO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s - 

MB-MC128HA/EU

MB-MC128HA/EU - 128GB EVO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s
MB-MC128HA/EU - 128GB EVO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s
MB-MC128HA/EU - 128GB EVO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s
MB-MC128HA/EU - 128GB EVO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s
MB-MC128HA/EU - 128GB EVO Plus MicroSDXC Card with SD Adaptor, Class 10 UHS-I U3 100MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MB-MC128HA/EU
Order Code:
MD01287
Product Range
Samsung MicroSD Evo Plus
Also Known As:
GTIN UPC EAN: 8806090168369

Product Range Selector (Samsung MicroSD Evo Plus)

See all from this product range

Product Overview

High speed MicroSDXC card for expanding your storage options. Designed for performance, EVO Plus allows you to record, play and share 4K UHD content without lag.
  • UHS-I Class 10 Grade 3 (U3) with read speeds up to 100MB/s and write speeds up to 60MB/s
  • Reliable by design; Samsung cards are waterproof, magnet-proof, temperature proof and X-Ray proof
  • Supplied with full size SD card adaptor for convenience
  • 10 Year limited manufacturer warranty

Contents

Memory card and SD adaptor

Footnotes

Note: Warranty does not extend to dashcam, CCTV, surveillance camera and other write-intensive applications.

Product Information


:
MicroSDXC Card, UHS-3, Class 10

:
128GB

:
Samsung MicroSD Evo Plus

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 8806090168369

Due to global supply chain disruption, some lead times may be subject to change.

31 In stock

Available until stock is exhausted

£15.49 ( £18.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.49 (£18.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --