You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

860 QVO Series 2.5" SATA Internal SSD Drive, 1TB - 

MZ-76Q1T0BW New

MZ-76Q1T0BW - 860 QVO Series 2.5" SATA Internal SSD Drive, 1TB
MZ-76Q1T0BW - 860 QVO Series 2.5" SATA Internal SSD Drive, 1TB
MZ-76Q1T0BW - 860 QVO Series 2.5" SATA Internal SSD Drive, 1TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-76Q1T0BW
Order Code:
CS32370
Product Range
Samsung 860 QVO
Technical Datasheet:
MZ-76Q1T0BW Datasheet
See all Technical Docs

Product Overview

Now is the time to upgrade or expand to the fast SSD you need. The 860 QVO SSD gives users huge storage, with solid performance and reliability with exceptional value. Get the experience of a new computer with fast boot-ups, shutdowns, transfers, and application responsiveness. Intelligent TurboWrite accelerates write speeds and maintains long-term high performance with a larger variable buffer. The 860 QVO is your reliable alternative to legacy storage, built with Samsung V-NAND technology and backed by a limited 3 Year warranty or up to 1,440 Terabytes Written (TBW). Samsung's extensive analysis of SSD user patterns resulted in a sufficient TBW rating to assure everyday PC users. Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.
  • Intelligent TurboWrite technology delivers improved reliability and accelerated performance
  • High performance sequential transfer speeds and sustained random transfer statistics at QD32
  • The 860 QVO is Samsung's first 4-bit MLC client SATA SSD with integrated cutting edge V-NAND and a fine tuned MJX controller
  • AES 256-bit hardware based encryption engine
  • Supports Garbage Collection and S.M.A.R.T.
  • TRIM Support (requires OS support)
  • Samsung Magician software for SSD management
  • Dimensions (HxWxD): 6.8x69.85x100mm
  • 3 Year limited manufacturer warranty

Contents

SSD drive and user guide

Footnotes

Note: Samsung Magician software requires downloading from www.samsung.com/samsungssd

Product Information

:
Internal
:
2.5"
:
SATA 6 Gb/s
:
1TB
:
550MB/s
:
520MB/s
:
96k
:
89k
:
Samsung 860 QVO
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

26 In stock

26 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/02/19
£115.42 ( £138.50  Inc. VAT) £ 138.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £115.42 (£138.50)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews