You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

970 EVO SSD NVMe M.2 V-NAND Solid State Drive, 250GB - 

MZ-V7E250BW

MZ-V7E250BW - 970 EVO SSD NVMe M.2 V-NAND Solid State Drive, 250GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
MZ-V7E250BW
Order Code:
CS31879
Product Range
Samsung SSD 970 EVO
Also Known As:
GTIN UPC EAN: 8801643205386
Technical Datasheet:
MZ-V7E250BW   Datasheet
Catalogue page:
  CPCC/397
See all Technical Docs

Product Overview

Second generation NVMe M.2 2280 SSD storage designed for high performance client PCs. Samsung advanced 3-bit MLC V-NAND Flash, Phoenix controller and TurboWrite technology deliver sequential read speeds up to 3,400MB/s and write speeds up to 1,500MB/s.
  • 512MB LP DDR4 DRAM cache memory
  • PCI-Ex Gen 3.0 x4 interface, NVMe 1.3
  • AES 256-bit hardware based encryption
  • Compliant with advanced security management solutions (TCG Opal, IEEE1667)
  • Supports Garbage Collection and S.M.A.R.T.
  • TRIM Support (requires OS support)
  • Samsung Magician software for SSD management
  • Dimensions (HxWxD): 2.38x22.15x80.15mm
  • 5 Year limited manufacturer warranty

Product Information


:
M.2 SSD

:
-

:
PCI Express 3.0 (x4)

:
250GB

:
3400MB/s

:
1500MB/s

:
Samsung SSD 970 EVO

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8801643205386

MZ-V7E250BW - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

SAMSUNG

970 EVO Plus SSD NVMe M.2 V-NAND Solid State Drive, 250GB

Drive Interface:PCI Express 3.0 (x4); Drive Size:-; Drive Type:M.2 SSD; Hard Drive Capacity:250GB; Product Range:Samsung SSD 970 EVO Plus; Random Read up to (IOPS):17k; Random Wri

     

Each

1+ £59.74 (£71.69)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 250GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ £48.82 (£58.58)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):63k;

     

Each

1+ £20.46 (£24.55)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):9

     

Each

1+ £69.62 (£83.54)   ( )

Restricted Item Add

WD

WD Green SSD SATA 6Gb/s Solid State Drive, 240GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:WD Green SSD; Random Read up to (IOPS):37k; Random Write up to (IOPS):68k;

     

Each

1+ £30.76 (£36.91)   ( )

Restricted Item Add

CRUCIAL MEMORY

MX500 250GB 2.5" 7mm SATA 6Gb/s SSD

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:250GB; Product Range:Crucial MX500; Random Read up to (IOPS):95k; Random Write up to (IOPS):90k

     

Each

1+ £41.95 (£50.34)   ( )

Restricted Item Add

INTEGRAL

P Series 5 2.5" SSD SATA 6Gb/s Solid State Drive, 120GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:120GB; Product Range:Integral P Series 5; Random Read up to (IOPS):-; Random Write up to (IOP

     

Each

1+ £21.92 (£26.30)   ( )

Restricted Item Add

SANDISK

SSD Plus Internal Solid State Drive, 240GB SATA 6Gb/s

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:240GB; Product Range:SanDisk SSD Plus; Random Read up to (IOPS):-; Random Write up to (IOPS):-;

     

Each

1+ £39.78 (£47.74)   ( )

Restricted Item Add

SAMSUNG

860 EVO Series 2.5" SATA Internal SSD Drive, 1TB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:1TB; Product Range:Samsung 860 EVO; Random Read up to (IOPS):98k; Random Write up to (IOPS):90k;

     

Each

1+ £123.92 (£148.70)   ( )

Restricted Item Add

WD

WD Blue 3D NAND SSD SATA 6Gb/s Solid State Drive, 500GB

Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:WD Blue SSD; Random Read up to (IOPS):95k; Random Write up to (IOPS):84k; Sequ

     

Each

1+ £51.98 (£62.38)   ( )

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

20/07/20

£63.40 ( £76.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £63.40 (£76.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange