You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
55" 4K HDR UHD Smart LED TV, Freeview HD -
UE55TU7092 New
- Manufacturer:
- SAMSUNG SAMSUNG
- Manufacturer Part No:
- UE55TU7092
- Order Code:
- AV29223
- Product Range
- Samsung TU7092
- Technical Datasheet:
- UE55TU7092 Datasheet
Product Range Selector (Samsung TU7092)
See all from this product rangeProduct Overview
- Ultra HD 3840x2160 display resolution
- Crystal Display technology with 2000PQI (Picture Quality Index)
- High Dynamic Range (HDR) with HDR10+ & HLG support
- Integrated UHD Micro Dimming
- Built-in tuner for Freeview HD channels with EPG
- 2 Channel speaker system with 20W RMS output
- ConnectShare Multimedia playback via USB
- TV/Mobile mirroring and DLNA functionality
- Built-in WiFi for easy network connection
- Connections: 2x HDMI, 1x USB, RJ45, CI+ Slot and digital audio out
- 1 Year manufacturer warranty
Product Information
- :
- 55"
- :
- 4K HDR Ultra HD
- :
- Smart
- :
- Freeview HD
- :
- None
- :
- A
- :
- 102W
- :
- 500mW
- :
- 141kWh
- :
- 250mm
- :
- 1231mm
- :
- 783mm
- :
- 60mm
- :
- 707mm
- :
- Samsung TU7092
- :
- UK
Technical Docs (1)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £389.00 (£466.80) | ( ) |
Pricing is unavailable. Please contact customer services.