You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

65" 4K Ultra HD Smart LED TV, Freeview HD - 

UE65NU7100KXXU

UE65NU7100KXXU - 65" 4K Ultra HD Smart LED TV, Freeview HD
UE65NU7100KXXU - 65" 4K Ultra HD Smart LED TV, Freeview HD
UE65NU7100KXXU - 65" 4K Ultra HD Smart LED TV, Freeview HD
UE65NU7100KXXU - 65" 4K Ultra HD Smart LED TV, Freeview HD
UE65NU7100KXXU - 65" 4K Ultra HD Smart LED TV, Freeview HD
UE65NU7100KXXU - 65" 4K Ultra HD Smart LED TV, Freeview HD
UE65NU7100KXXU - 65" 4K Ultra HD Smart LED TV, Freeview HD
UE65NU7100KXXU - 65" 4K Ultra HD Smart LED TV, Freeview HD
UE65NU7100KXXU - 65" 4K Ultra HD Smart LED TV, Freeview HD
UE65NU7100KXXU - 65" 4K Ultra HD Smart LED TV, Freeview HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
UE65NU7100KXXU
Order Code:
AV27918
Also Known As:
GTIN UPC EAN: 8801643177089
Availability:
New product

Product Overview

Experience beautifully bright and vibrant pictures with crystal clear lifelike colour. Enjoy movies, box sets and gaming in the very best picture quality.
  • Ultra-HD certified with the latest 4K resolution standards; 3840x2160
  • HDR10+ is the next advancement in HDR technology, it ensures every scene is optimised for colour, contrast even the finest detail
  • Experience better shadow detail and more accurate colour with UHD dimming technology that independently adjusts tone, brightness and sharpness
  • Breathtaking cinematic experience feels like you're at the sports game with the enhanced level of emmersion
  • Minimalistic 360° design with narrow bezels which push your picture to the limit and have been crafted to the highest quality
  • Spend less time searching with Samsung's Universal Guide that recommends popular shows and content tailored for you - finally a TV with everything in one place!
  • Compatible devices and appliances are easily controlled and monitored through the TV via the SmartThings app
  • Take full advantage of the Samsung Cloud, seamlessly connect your compatible Samsung Smart device to the TV and enjoy your photos in the highest quality
  • TV Plus gives access to a wide range of 4K UHD and HDR content, enjoy the latest movies in amazing resolution from the comfort of your own home
  • Play your favourite PC games on the big screen via Steam Link
  • Dolby Digital Plus and DTS audio codec
  • 2 Channel 20W Speaker
  • Connections: 3x HDMI, 2x USB, CI Slot, RF In, LAN and optical audio out
  • VESA wall mountable (400x400)
  • 1 Year manufacturer warranty

Contents

TV, remote, UK mains lead and user guide

Product Information

:
25.5
:
VESA 400x400
:
Black
:
65
:
4K HDR Ultra HD
:
Smart, Certified UHD
:
Freeview HD
:
None
:
-
:
UK
:
A+
:
118
:
500
:
164
:
313
:
1458
:
917
:
60
:
837
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8801643177089

UE65NU7100KXXU - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LG

65" Smart HDR 4K Ultra HD HDR Pro LED TV with Freeview HD

Annual Power Consumption:204kWh; Built In Disc Player:None; Energy Rating:A; External Depth:255mm; External Depth without Stan; Available until stocks are exhausted Alternative available

     
Restricted Item Add
     

Each

1+ £574.99 (£689.99)   ( )

Restricted Item Add

You may also need

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange