You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extreme Pro SDXC Class 10 U3 V30, 256GB up to 170MB/s - 

SDSDXXY-256G-GN4IN

SDSDXXY-256G-GN4IN - Extreme Pro SDXC Class 10 U3 V30, 256GB up to 170MB/s
SDSDXXY-256G-GN4IN - Extreme Pro SDXC Class 10 U3 V30, 256GB up to 170MB/s
SDSDXXY-256G-GN4IN - Extreme Pro SDXC Class 10 U3 V30, 256GB up to 170MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSDXXY-256G-GN4IN
Order Code:
MD01173
Product Range
Sandisk Extreme Pro
Also Known As:
GTIN UPC EAN: 619659170356

Product Range Selector (Sandisk Extreme Pro)

See all from this product range

Product Overview

Designed to meet the demands of professional photographers, the Extreme Pro SDXC card is optimised for cameras that support the UHS-I standard, complete with a UHS Speed Class 3 Rating - the highest available to support 4K, Full HD and 3D video recording.
  • Read speeds of up to 170MB/s
  • Highly durable construction that is shockproof, X-ray proof, and waterproof
  • Rated UHS Speed Class 3 & Video Class 30
  • Lifetime limited manufacturer warranty

Contents

Card only

Product Information


:
SDXC Card, UHS-3, Class 10, Video Class 30

:
256GB

:
Sandisk Extreme Pro

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 619659170356

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

5 In stock Need more?

Order before 6pm

With you next business day

£89.95 ( £107.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £89.95 (£107.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange