You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extreme MicroSDXC Class 10 U3 V30 Memory Card, 128GB 160MB/s 90MB/s - 

SDSQXA1-128G-GN6MA

SDSQXA1-128G-GN6MA - Extreme MicroSDXC Class 10 U3 V30 Memory Card, 128GB 160MB/s 90MB/s
SDSQXA1-128G-GN6MA - Extreme MicroSDXC Class 10 U3 V30 Memory Card, 128GB 160MB/s 90MB/s
SDSQXA1-128G-GN6MA - Extreme MicroSDXC Class 10 U3 V30 Memory Card, 128GB 160MB/s 90MB/s
SDSQXA1-128G-GN6MA - Extreme MicroSDXC Class 10 U3 V30 Memory Card, 128GB 160MB/s 90MB/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSQXA1-128G-GN6MA
Order Code:
MD01145
Product Range
Sandisk Extreme
Also Known As:
GTIN UPC EAN: 619659169688
See all Technical Docs

Product Range Selector (Sandisk Extreme)

See all from this product range

Product Overview

Sandisk Extreme MicroSDXC cards are ready for Full HD and 4K Ultra HD video recording and playback. Maximise the performance of your smartphones, tablets and cameras.
  • Read speed up to 160MB/s, write speed up to 90MB/s
  • Meets UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD
  • Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
  • Supplied with full size SD card adaptor
  • Lifetime limited manufacturer warranty

Contents

Card and SD Adaptor

Product Information


:
MicroSDXC Card, UHS-3, Class 10, Video Class 30

:
128GB

:
Sandisk Extreme

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 619659169688

Due to global supply chain disruption, some lead times may be subject to change.

98 In stock Need more?

£29.95 ( £35.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £29.95 (£35.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --