You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme Plus MicroSDHC Class 10 U3 V30 A1 Memory Card, 32GB 100MB/s 90MB/s -
SDSQXBG-032G-GN6MA
- Manufacturer:
- SANDISK SANDISK
- Manufacturer Part No:
- SDSQXBG-032G-GN6MA
- Order Code:
- MD00956
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0619659155353
- Technical Datasheet:
- SDSQXBG-032G-GN6MA Datasheet
Product Overview
- Read speed up to 100MB/s, write speed up to 90MB/s
- Extreme Plus cards are suitable for Full HD and 4K Ultra HD video recording and playback
- Meets UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) for 4K UHD
- Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
- Supplied with full size SD card adaptor
- Lifetime limited manufacturer warranty
Contents
Card and SD Adaptor
Product Information
- :
- MicroSDHC Card, UHS-3, Class 10, Video Class 30
- :
- 32GB
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.85 (£11.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.