You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PiTalk DIY Modular IoT Enabled Smartphone Board for Raspberry Pi - 

PITALK

PITALK - PiTalk DIY Modular IoT Enabled Smartphone Board for Raspberry Pi
PITALK - PiTalk DIY Modular IoT Enabled Smartphone Board for Raspberry Pi
PITALK - PiTalk DIY Modular IoT Enabled Smartphone Board for Raspberry Pi
PITALK - PiTalk DIY Modular IoT Enabled Smartphone Board for Raspberry Pi
PITALK - PiTalk DIY Modular IoT Enabled Smartphone Board for Raspberry Pi
PITALK - PiTalk DIY Modular IoT Enabled Smartphone Board for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PITALK
Order Code:
SC14930
Also Known As:
GTIN UPC EAN: 5055652908100

Product Overview

The PiTalk is a unique, modular and IoT enabled smartphone system developed for use with the Raspberry Pi. Enjoy endless possibilities with the 3G module, full audio support for voice calls and a Python based interface that supports apps.
  • Can easily be integrated into home automation or security applications
  • Compatible with Pi Zero, Pi A+, Pi 2 and Pi 3 B/B+ models
  • Connects to the Raspberry Pi through either the GPIO or USB cable
  • 3G Module for voice and data communication (Download speeds up to 3.6Mb/s, upload up to 384Kb/s)
  • PiTalk is based on the Quectel UC15 3G module with Queclocator for location tracking
  • Create a WiFi Hotspot using PiTalk and Raspberry Pi for accessing 3G Data
  • Audio support with 3.5mm jack for Mic. & Speaker
  • Two ADC channels for analogue sensor interfacing
  • The PiTalk interface has been designed to work with 3.2", 4" and 5" LCD displays
  • Take Pictures using PiTalk and Raspberry Pi Camera (not included) by just sending an SMS
  • PiTalk apps and library is written in Python
  • Control apps by sending SMS or making calls
  • Develop your own apps for PiTalk in Python

Applications

Embedded Design & Development, Hobby & Education, Communications & Networking, IoT (Internet of Things)

Contents

PiTalk board, antenna, standoffs and user guide

Footnotes

Note: Raspberry Pi and LCD display shown for illustration purposes only, not included

Product Information

:
Modular Smartphone
:
Raspberry Pi
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055652908100

PITALK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PI-TOP

pi-topCEED Desktop Display for Raspberry Pi 3, Green

For Use With:Raspberry Pi; Product Range:Pi-Top CEED; Kit Contents:pi-topCEED, Power Supply

     

Each

1+ £99.00 (£118.80)   ( )

Restricted Item Add

TRANSCEND

16GB MicroSD Card with NOOBS for Raspberry Pi

Accessory Type:MicroSD Card; For Use With:Raspberry Pi; Product Range:Raspberry Pi

     

Each

1+ £10.99 (£13.19)   ( )

Restricted Item Add

ELEMENT14

Raspberry Pi Desktop Kit

Accessory Type:Desktop Computer Kit with Expansion Board; For Use With:Raspberry Pi Board; Product Range:-; SVHC:No SVHC (12-Jan-2017); Kit Contents:Add-On Board, Heat Sink, USB Adapt

     

Each

1+ £39.99 (£47.99)   ( ) 10+ £37.09 (£44.51)   ( ) 150+ £35.19 (£42.23)   ( ) More Pricing...

Restricted Item Add

THE PI HUT

CamJam EduKit #3 for Raspberry Pi - Robotics

Accessory Type:Robotics Kit; For Use With:Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+; Product Range:-

     

Each

1+ £17.95 (£21.54)   ( )

Restricted Item Add

POWERPAX

Raspberry Pi PSU with UK Plug

Accessory Type:Power Supply; For Use With:Raspberry Pi 3 Model B; Product Range:-

     

Each

1+ £5.95 (£7.14)   ( )

Restricted Item Add

PI SUPPLY

PiJuice Uninterruptible Power Supply Board for Raspberry Pi

Accessory Type:Power Supply; For Use With:Raspberry Pi Development Boards; Product Range:-; SVHC:No SVHC (20-Jun-2016)

     
Restricted Item Add

PI-TOP

pi-topCEED Desktop Display with Raspberry Pi 3, Green

For Use With:Raspberry Pi; Product Range:Pi-Top CEED; Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:pi-topCEED, Raspberry Pi 3, Power Supply; Silicon Core Number:BCM2837,

     

1 Kit

1+ £123.00 (£147.60)   ( )

Restricted Item Add

PI-TOP

pi-topCEED Desktop Display for Raspberry Pi 3, Grey

For Use With:Raspberry Pi; Product Range:Pi-Top CEED; Kit Contents:pi-topCEED, Power Supply

     

Each

1+ £99.00 (£118.80)   ( )

Restricted Item Add

PI-TOP

pi-topCEED Desktop Display with Raspberry Pi 3, Grey

For Use With:Raspberry Pi; Product Range:Pi-Top CEED; Core Architecture:ARM; Core Sub-Architecture:ARM8; Kit Contents:pi-topCEED, Raspberry Pi 3, Power Supply; Silicon Core Number:BCM2837,

     

1 Kit

1+ £123.00 (£147.60)   ( )

Restricted Item Add

PI-TOP

pi-top 3 DIY Laptop for Raspberry Pi 3/3 B+

Accessory Type:DIY Modular Laptop; For Use With:Raspberry Pi 3 Model B+; Product Range:pi-top DIY Laptops; SVHC:No SVHC (15-Jan-2018); Kit Contents:pi-top, SD card and charger

     

Each

1+ £216.00 (£259.20)   ( )

Restricted Item Add

4 In stock

4 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/05/19

£49.98 ( £59.98 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £49.98 (£59.98)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews