You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

300W 100mm Band Saw 230V - 

BASA 1

BASA 1 - 300W 100mm Band Saw 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHEPPACH SCHEPPACH
Manufacturer Part No:
BASA 1
Order Code:
TL14147
Product Range
Scheppach - Band Saws
Also Known As:
GTIN UPC EAN: 4014915079002
Catalogue page:
  CPCC/2002

Product Range Selector (Scheppach - Band Saws)

See all from this product range

Product Overview

Bandsaw which is ideal for small workshops. Solid cast iron table that tilts to 45°. Top and bottom triple roller precision blade guides and rigid rip fence with magnifying glass which aids for accuracy.
  • 3 Roller precision guiding above and below the table
  • 0 - 45° Table adjustment
  • Adjustable height of cut
  • Cutting Speed 850m/min
  • Max. Clearance Height 100mm
  • Max. Clearance Width 195mm
  • Blade length 1490mm
  • Blade width 3 - 12mm
  • Table Size: 300 x 300mm
  • Dimensions (LxWxH) 475 x 440 x 720mm

Contents

Ripping Fence, Blade, Dust Extraction Port, Push Stick & Instruction Manual

Product Information


:
230V

:
300W

:
1490mm

:
Scheppach - Band Saws

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4014915079002

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

5 In stock Need more?

Order before 6pm

With you next business day

£158.29 ( £189.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £158.29 (£189.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange