You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5L 1200W Vacuum Dust Extractor / Inflator 230V - 

HD 2P

HD 2P - 5L 1200W Vacuum Dust Extractor / Inflator 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHEPPACH SCHEPPACH
Manufacturer Part No:
HD 2P
Order Code:
TL15876
Also Known As:
GTIN UPC EAN: 4046664024644
Catalogue page:
  CPCC/2177

Product Overview

Perfect 3 in1 portable extractor, vacuum cleaner and inflator for the workshop and, site and the home.
  • Powerful 1200W 230V motor
  • Dust free extraction ideal for most power tools
  • Compact and portable
  • Especially useful when drilling materials where drilling dust is a problem
  • Reusable cloth dust bag
  • Air capacity: 120 m3/h
  • Filters to 0.5 Microns
  • Filling capacity: 5 Litre
  • Hose Diameter/length: 40 / 2000mm
  • Dimensions LxWxH: 450 x 350 x 227mm

Product Information


:
Electric

:
230V

:
-

:
1.2kW

:
5l

:
1200l/min

:
-

:
-

:
450mm

:
227mm

:
350mm

:
6.5kg

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4046664024644

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£66.59 ( £79.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £66.59 (£79.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange