You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PCB Power Relay, Latching Dual Coil, DPDT, 8A, 12VDC, - 

RT424F12

RT424F12 - PCB Power Relay, Latching Dual Coil, DPDT, 8A, 12VDC,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RT424F12
Order Code:
SW02602
Product Range
RT2 Series
Also Known As:
5-1393243-4
Technical Datasheet:
RT424F12   Datasheet
Catalogue page:
  CPCC/1498
See all Technical Docs

Product Range Selector (RT2 Series)

See all from this product range

Product Overview

The Power PCB Relay RT2 series from TE Connectivity are through hole PCB relays used for general purpose applications. These relays are used in boiler control, timers, garage door control, POS automation and interface modules.
  • Switching capacity of 8A at 250VAC
  • 5KV/10mm isolation between coil and contact
  • Ambient temperature of 85°C (DC coil)
  • Reflow version for THR (Through-Hole Reflow) soldering process
  • Compliance to VDE, UL and CSA standards
  • Flux proof
  • Class F coil isolation
  • Bistable coil

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Product Information


:
DPDT

:
12VDC

:
8A

:
RT2 Series

:
Through Hole

:
Latching Dual Coil

:
250VAC

:
Solder

:
-

:
Silver Nickel

:
240ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

5-1393243-4

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

18 In stock Need more?

Order before 6pm

With you next business day

£3.28 ( £3.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.28 (£3.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.05 (£3.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange