You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NVIDIA Jetson Nano Development Kit - 

102110268 New

102110268 - NVIDIA Jetson Nano Development Kit
102110268 - NVIDIA Jetson Nano Development Kit
102110268 - NVIDIA Jetson Nano Development Kit
102110268 - NVIDIA Jetson Nano Development Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
102110268
Order Code:
SC15287

Product Overview

The NVIDIA Jetson Developer Kit is designed to run AI frameworks and models for applications like image classification, object detection, segmentation, and speech processing. Comes with an extensive range of I/O options that enable connection of various sensors for AI applications. The developer kit is very power-efficient, powered by Micro USB and consuming as little as 5W.
  • 128-core NVIDIA Maxwell™ GPU
  • Quad core ARM® A57 CPU
  • 4GB 64-bit LPDDR4 RAM @ 1.43GHz
  • Video encoder: 4K @ 30Hz, 4x 1080p @ 30Hz, 9x 720p @ 30Hz (H.264/H.265)
  • Video decoder: 4K @ 60Hz, 2x 4K @ 30Hz, 8x 1080p @ 30Hz, 18x 720p @ 30Hz
  • Gigabit Ethernet connection
  • MicroSD slot for storage
  • Connectivity: GPIO, I2C, I2S, SPI, UART, M.2 (Key E) & MIPI-CSI camera connector
  • Connections: 4x USB 3.0, Micro USB, RJ45, HDMI, DisplayPort & DC power jack
  • Dimensions (HxWxD): 29x80x100mm

Contents

Jetson Nano module and user guide

Footnotes

Note: If using DC power supply, PSU must be 5V, 4A and jack accepts a 2.1x5.5x9.5mm plug with positive polarity.

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
:
Jetson Nano Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

6 In stock

6 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

£116.62 ( £139.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £116.62 (£139.94)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange