You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Charger Shield V.2 for Arduino -
106990020
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 106990020
- Order Code:
- SC20007
- Technical Datasheet:
- 106990020 Datasheet
Product Overview
- Short circuit protection
- 3W output power when connecting battery
- Continuous charge current up to 900mA
- Battery status indication ( red : charging , green: charged )
- Micro-USB connector
- USB input voltage range from 4.75 to 5.25V, solar input voltage range from 4.8 to 6V
- Ripple voltage is
100mV at 500mA - Dimension is 68 x 53mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino Board
- :
- Solar Charger Shield V2.2 Board
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.22 (£14.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























